Headers, Male Pins
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Pitch - Mating | Number of Positions | Number of Rows | Row Spacing - Mating | Number of Positions Loaded | Style | Shrouding | Mounting Type | Termination | Fastening Type | Contact Length - Mating | Contact Length - Post | Overall Contact Length | Insulation Height | Contact Shape | Contact Finish - Mating | Contact Finish Thickness - Mating | Contact Finish - Post | Contact Material | Insulation Material | Features | Operating Temperature | Ingress Protection | Material Flammability Rating | Insulation Color | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,068 In Stock | 1 : ¥26.03000 Tray | Tray | Active | Header | Male Pin | 0.118" (3.00mm) | 8 | 2 | 0.118" (3.00mm) | All | Board to Board or Cable | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Push-Pull | - | 0.138" (3.50mm) | - | 0.469" (11.90mm) | Square | Tin | 200.0µin (5.08µm) | Tin | Brass | Polyamide (PA), Nylon, Glass Filled | Blind Mating, Board Lock | - | - | UL94 V-0 | Black | - | - | |||
961 In Stock | 1 : ¥40.97000 Tray | Tray | Active | Header | Male Pin | 0.118" (3.00mm) | 8 | 2 | 0.118" (3.00mm) | All | Board to Board or Cable | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Push-Pull | - | 0.138" (3.50mm) | - | 0.469" (11.90mm) | Square | Gold | 30.0µin (0.76µm) | Tin | Brass | Polyamide (PA), Nylon, Glass Filled | Blind Mating, Board Lock | - | - | UL94 V-0 | Black | - | - |