Headers, Male Pins
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Pitch - Mating | Number of Positions | Number of Rows | Row Spacing - Mating | Number of Positions Loaded | Style | Shrouding | Mounting Type | Termination | Fastening Type | Contact Length - Mating | Contact Length - Post | Overall Contact Length | Insulation Height | Contact Shape | Contact Finish - Mating | Contact Finish Thickness - Mating | Contact Finish - Post | Contact Material | Insulation Material | Features | Operating Temperature | Ingress Protection | Material Flammability Rating | Insulation Color | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
18,252 In Stock | 1 : ¥13.22000 Bulk | Bulk | Active | Header, Breakaway | Male Pin | 0.100" (2.54mm) | 10 | 2 | 0.100" (2.54mm) | All | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 0.240" (6.10mm) | 0.107" (2.71mm) | 0.437" (11.10mm) | 0.090" (2.29mm) | Square | Gold | 30.0µin (0.76µm) | Tin | Copper Alloy | Liquid Crystal Polymer (LCP), Glass Filled | - | - | - | UL94 V-0 | Black | - | - | |||
8,792 In Stock Value Added Item | 1 : ¥2.46000 Bulk | Bulk | Active | Header, Breakaway | Male Pin | 0.100" (2.54mm) | 3 | 1 | - | All | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 0.240" (6.10mm) | 0.125" (3.18mm) | 0.455" (11.56mm) | 0.090" (2.29mm) | Square | Gold | 15.0µin (0.38µm) | Tin | - | Polyamide (PA), Nylon, Glass Filled | - | - | - | UL94 V-0 | Black | - | - | |||
0 In Stock Check Lead Time | 10,608 : ¥2.14142 Tray | Tray | Active | Header | Male Pin | 0.165" (4.20mm) | 2 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Locking Ramp | - | 0.138" (3.50mm) | - | 0.213" (5.40mm) | Square | Tin | 100.0µin (2.54µm) | Tin | Brass Alloy | Polyamide (PA66), Nylon 6/6 | Board Lock | - | - | UL94 V-0 | Natural | - | 600V |