Headers, Male Pins

Results: 2
Manufacturer
MolexSamtec Inc.
Series
EHTiGrid 503091
Packaging
TrayTube
Number of Positions
1020
Fastening Type
Latch HolderLatch Lock/Eject Hooks
Contact Length - Mating
0.120" (3.05mm)-
Contact Length - Post
0.114" (2.90mm)0.126" (3.20mm)
Insulation Height
0.370" (9.40mm)0.472" (12.00mm)
Contact Finish Thickness - Mating
3.00µin (0.076µm)3.94µin (0.100µm)
Contact Finish - Post
GoldTin
Contact Material
BrassPhosphor Bronze
Insulation Material
Liquid Crystal Polymer (LCP)Polyamide (PA), Nylon
Features
Board GuideKeying Slot
Operating Temperature
-55°C ~ 125°C-40°C ~ 105°C
Current Rating (Amps)
3AVaries by Wire Gauge
Voltage Rating
250VAC/DC-
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
5030912021
5030912021
2.0 W/B LGRIDPLGHSGASSY BLK 20CK
Molex
2,299
In Stock
1 : ¥17.98000
Tray
Tray
Active
Header
Male Pin
0.079" (2.00mm)
20
2
0.079" (2.00mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Latch Holder
-
0.126" (3.20mm)
-
0.472" (12.00mm)
Square
Gold
3.94µin (0.100µm)
Gold
Brass
Polyamide (PA), Nylon
Board Guide
-40°C ~ 105°C
-
UL94 V-0
Black
Varies by Wire Gauge
250VAC/DC
EHT-105-01-x-D
EHT-105-01-F-D
CONN HEADER VERT 10POS 2MM
Samtec Inc.
11
In Stock
1 : ¥50.33000
Tube
Tube
Active
Header
Male Pin
0.079" (2.00mm)
10
2
0.079" (2.00mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Latch Lock/Eject Hooks
0.120" (3.05mm)
0.114" (2.90mm)
-
0.370" (9.40mm)
Square
Gold
3.00µin (0.076µm)
Tin
Phosphor Bronze
Liquid Crystal Polymer (LCP)
Keying Slot
-55°C ~ 125°C
-
UL94 V-0
Black
3A
-
Showing
of 2

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.