Headers, Male Pins

Results: 2
Manufacturer
Hirose Electric Co LtdMolex
Series
HVH-280Pico-Lock 504050
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tray
Pitch - Mating
0.059" (1.50mm)0.256" (6.50mm)
Number of Positions
310
Mounting Type
Surface Mount, Right AngleThrough Hole, Right Angle
Fastening Type
Detent LockLatch Lock
Contact Length - Post
0.144" (3.66mm)-
Insulation Height
0.079" (2.00mm)0.500" (12.70mm)
Contact Finish - Mating
GoldTin
Contact Finish Thickness - Mating
3.94µin (0.100µm)39.4µin (1.00µm)
Contact Finish - Post
GoldTin
Features
Board LockSolder Retention
Operating Temperature
-40°C ~ 105°C-40°C ~ 125°C
Current Rating (Amps)
30AVaries by Wire Gauge
Voltage Rating
150V600VAC/DC
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
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
5040501091
5040501091
CONN HEADER SMD R/A 10POS 1.5MM
Molex
20,780
In Stock
1 : ¥14.53000
Cut Tape (CT)
2,700 : ¥7.53867
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Blade
0.059" (1.50mm)
10
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount, Right Angle
Solder
Detent Lock
-
-
-
0.079" (2.00mm)
Rectangular
Gold
3.94µin (0.100µm)
Gold
Copper Alloy
Polyamide (PA), Nylon
Solder Retention
-40°C ~ 105°C
-
UL94 V-0
Black
Varies by Wire Gauge
150V
AUTOMOTIVE CONN, RA, 6.5MM, THT,
HVH-280-3P-6.5DS
AUTOMOTIVE CONN, RA, 6.5MM, THT,
Hirose Electric Co Ltd
522
In Stock
1 : ¥29.88000
Tray
Tray
Active
Header
Male Blade
0.256" (6.50mm)
3
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Latch Lock
-
0.144" (3.66mm)
-
0.500" (12.70mm)
Rectangular
Tin
39.4µin (1.00µm)
Tin
Copper Alloy
Polyamide (PA), Nylon
Board Lock
-40°C ~ 125°C
-
UL94 V-0
Black
30A
600VAC/DC
Showing
of 2

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.