Headers, Male Pins
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Pitch - Mating | Number of Positions | Number of Rows | Row Spacing - Mating | Number of Positions Loaded | Style | Shrouding | Mounting Type | Termination | Fastening Type | Contact Length - Mating | Contact Length - Post | Overall Contact Length | Insulation Height | Contact Shape | Contact Finish - Mating | Contact Finish Thickness - Mating | Contact Finish - Post | Contact Material | Insulation Material | Features | Operating Temperature | Ingress Protection | Material Flammability Rating | Insulation Color | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,945 In Stock | 1 : ¥3.04000 Cut Tape (CT) 650 : ¥1.73429 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Header | Male Pin | 0.079" (2.00mm) | 6 | 2 | 0.079" (2.00mm) | All | Board to Board | Unshrouded | Surface Mount | Solder | Push-Pull | 0.157" (4.00mm) | 0.157" (4.00mm) | 0.083" (2.10mm) | 0.079" (2.00mm) | Square | Gold | Flash | Gold | Brass | Plastic, Halogen Free | Pick and Place | -40°C ~ 125°C | - | UL94 V-0 | Black | 2A | - | |||
9,067 In Stock | 1 : ¥3.61000 Cut Tape (CT) 650 : ¥2.26465 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Header | Male Pin | 0.079" (2.00mm) | 8 | 2 | 0.079" (2.00mm) | All | Board to Board | Unshrouded | Surface Mount | Solder | Push-Pull | 0.157" (4.00mm) | 0.157" (4.00mm) | 0.083" (2.10mm) | 0.079" (2.00mm) | Square | Gold | Flash | Gold | Brass | Plastic, Halogen Free | Pick and Place | -40°C ~ 125°C | - | UL94 V-0 | Black | 2A | - |