Headers, Male Pins

Results: 3
Series
Micro-Fit 3.0 43045MicroClasp 55917
Pitch - Mating
0.079" (2.00mm)0.118" (3.00mm)
Number of Positions
141628
Row Spacing - Mating
0.118" (3.00mm)0.197" (5.00mm)
Termination
Kinked Pin, SolderSolder
Fastening Type
Latch HolderLocking Ramp
Contact Length - Mating
0.150" (3.81mm)-
Contact Length - Post
0.125" (3.18mm)0.126" (3.20mm)
Overall Contact Length
0.366" (9.30mm)-
Insulation Height
0.384" (9.75mm)0.390" (9.91mm)
Contact Finish Thickness - Mating
60.0µin (1.52µm)-
Insulation Material
Liquid Crystal Polymer (LCP), Glass FilledPolybutylene Terephthalate (PBT), Glass Filled
Insulation Color
BlackNatural
Current Rating (Amps)
8A-
Voltage Rating
600V-
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
0430451627
0430451627
CONN HEADER VERT 16POS 3MM
Molex
6,181
In Stock
1 : ¥32.76000
Tray
Tray
Active
Header
Male Pin
0.118" (3.00mm)
16
2
0.118" (3.00mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Locking Ramp
-
0.125" (3.18mm)
-
0.390" (9.91mm)
Square
Tin
60.0µin (1.52µm)
Tin
Brass
Liquid Crystal Polymer (LCP), Glass Filled
Board Guide
-
-
UL94 V-0
Black
8A
600V
0559171410
0559171410
CONN HEADER VERT 14POS 2MM
Molex
20,584
In Stock
16,800
Factory
1 : ¥7.64000
Tray
Tray
Active
Header
Male Pin
0.079" (2.00mm)
14
2
0.197" (5.00mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Kinked Pin, Solder
Latch Holder
0.150" (3.81mm)
0.126" (3.20mm)
0.366" (9.30mm)
0.384" (9.75mm)
Square
Tin
-
Tin
Brass
Polybutylene Terephthalate (PBT), Glass Filled
Board Guide
-
-
UL94 V-0
Natural
-
-
0559172810
0559172810
CONN HEADER VERT 28POS 2MM
Molex
104
In Stock
1 : ¥12.97000
Tray
Tray
Active
Header
Male Pin
0.079" (2.00mm)
28
2
0.197" (5.00mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Kinked Pin, Solder
Latch Holder
0.150" (3.81mm)
0.126" (3.20mm)
0.366" (9.30mm)
0.384" (9.75mm)
Square
Tin
-
Tin
Brass
Polybutylene Terephthalate (PBT), Glass Filled
Board Guide
-
-
UL94 V-0
Natural
-
-
Showing
of 3

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.