Headers, Male Pins

Results: 3
Number of Positions
468
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
39-29-3046
0039293046
CONN HEADER VERT 4POS 4.2MM
Molex
81,309
In Stock
16,800
Factory
1 : ¥4.52000
Bulk
Bulk
Active
Header
Male Pin
0.165" (4.20mm)
4
2
0.165" (4.20mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Locking Ramp
-
0.138" (3.50mm)
-
0.504" (12.80mm)
Square
Tin
35.4µin (0.90µm)
Tin
Brass
Polyamide (PA66), Nylon 6/6
-
-
-
UL94 V-2
Natural
-
-
Mini-Fit Jr 5566
0039281063
CONN HEADER VERT 6POS 4.2MM
Molex
122,633
In Stock
1 : ¥6.81000
Bulk
Bulk
Active
Header
Male Pin
0.165" (4.20mm)
6
2
0.165" (4.20mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Locking Ramp
-
0.138" (3.50mm)
-
0.504" (12.80mm)
Square
Tin
35.4µin (0.90µm)
Tin
Brass
Polyamide (PA66), Nylon 6/6
-
-
-
UL94 V-2
Natural
-
-
39-29-3086
0039293086
CONN HEADER VERT 8POS 4.2MM
Molex
825
In Stock
1 : ¥11.82000
Bulk
Bulk
Active
Header
Male Pin
0.165" (4.20mm)
8
2
0.165" (4.20mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Locking Ramp
-
0.138" (3.50mm)
-
0.504" (12.80mm)
Square
Tin
35.4µin (0.90µm)
Tin
Brass
Polyamide (PA66), Nylon 6/6
-
-
-
UL94 V-2
Natural
-
-
Showing
of 3

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.