Headers, Male Pins

Results: 2
Packaging
BulkTube
Number of Positions
510
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
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
1-178295-2
1-178295-2
CONN HEADER R/A 5POS 3.81MM
TE Connectivity AMP Connectors
4,020
In Stock
1 : ¥21.59000
Bulk
Bulk
Active
Header
Tab
0.150" (3.81mm)
5
1
-
All
Board to Board or Cable
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Detent Lock
-
0.150" (3.81mm)
-
0.368" (9.35mm)
Rectangular
Gold or PdNi +Gold
15.0µin (0.38µm)
Tin
Copper Alloy
Thermoplastic, Polyester, Glass Filled
Board Lock
-55°C ~ 105°C
-
UL94 V-0
Black
-
250V
1-178298-2, 1-178298-3
1-178298-2
CONN HEADER R/A 10POS 3.81MM
TE Connectivity AMP Connectors
4,800
In Stock
1 : ¥48.68000
Tube
Tube
Active
Header
Tab
0.150" (3.81mm)
10
1
-
All
Board to Board or Cable
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Detent Lock
-
0.150" (3.81mm)
-
0.368" (9.35mm)
Rectangular
Gold or PdNi +Gold
15.0µin (0.38µm)
Tin
Copper Alloy
Thermoplastic, Polyester, Glass Filled
Board Lock
-55°C ~ 105°C
-
UL94 V-0
Black
-
250V
Showing
of 2

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.