Headers, Male Pins

Results: 2
Manufacturer
Samtec Inc.TE Connectivity AMP Connectors
Series
AMPMODU Mod IIHTSW
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
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
AMPMODU Mod II Breakaway Vert Gold 3 Pin
5-146280-3
CONN HEADER VERT 3POS 2.54MM
TE Connectivity AMP Connectors
103,990
In Stock
1 : ¥4.19000
Bulk
Bulk
Active
Header, Breakaway
Male Pin
0.100" (2.54mm)
3
1
-
All
Board to Board or Cable
Unshrouded
Through Hole
Solder
Push-Pull
0.230" (5.84mm)
0.120" (3.05mm)
0.440" (11.18mm)
0.090" (2.29mm)
Square
Gold
15.0µin (0.38µm)
Tin
Copper Alloy
Liquid Crystal Polymer (LCP)
-
-65°C ~ 105°C
-
UL94 V-0
Black
3A
-
HTSW-1xx-07-G-D
HTSW-128-07-G-D
CONN HEADER VERT 56POS 2.54MM
Samtec Inc.
0
In Stock
111
Factory
Check Lead Time
1 : ¥50.16000
Bulk
Bulk
Active
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Showing
of 2

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.