Headers, Male Pins

Results: 2
Number of Positions
36
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
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
929400-01-03-xx
929400-01-03-RK
CONN HEADER VERT 3POS 2.54MM
3M
534
In Stock
Value Added Item
1 : ¥3.53000
Bulk
Bulk
Active
Header, Breakaway
Male Pin
0.100" (2.54mm)
3
1
-
All
Board to Board
Unshrouded
Through Hole
Solder
Push-Pull
0.295" (7.49mm)
0.130" (3.30mm)
0.535" (13.59mm)
0.110" (2.79mm)
Square
Tin
200.0µin (5.08µm)
Tin
Copper Alloy
Polycyclohexylenedimethylene Terephthalate (PCT)
-
-40°C ~ 105°C
-
UL94 V-0
Black
2.5A
-
929400-01-xx-xx
929400-01-06-RK
CONN HEADER VERT 6POS 2.54MM
3M
825
In Stock
Value Added Item
1 : ¥6.16000
Bulk
Bulk
Active
Header, Breakaway
Male Pin
0.100" (2.54mm)
6
1
-
All
Board to Board
Unshrouded
Through Hole
Solder
Push-Pull
0.295" (7.49mm)
0.130" (3.30mm)
0.535" (13.59mm)
0.110" (2.79mm)
Square
Tin
200.0µin (5.08µm)
Tin
Copper Alloy
Polycyclohexylenedimethylene Terephthalate (PCT)
-
-40°C ~ 105°C
-
UL94 V-0
Black
2.5A
-
Showing
of 2

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.