Headers, Male Pins

Results: 3
Manufacturer
Samtec Inc.Würth Elektronik
Series
FTSHSHFWR-BHD
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)TrayTube
Connector Type
HeaderHeader, Cuttable
Pitch - Mating
0.050" (1.27mm)0.100" (2.54mm)
Number of Positions
610
Row Spacing - Mating
0.050" (1.27mm)0.100" (2.54mm)
Style
Board to Board or CableBoard to Cable/Wire
Shrouding
Shrouded - 4 WallUnshrouded
Mounting Type
Surface MountThrough Hole
Contact Length - Mating
0.120" (3.05mm)-
Contact Length - Post
0.118" (3.00mm)-
Insulation Height
0.099" (2.51mm)0.210" (5.33mm)0.358" (9.10mm)
Contact Finish Thickness - Mating
3.00µin (0.076µm)10.0µin (0.25µm)-
Contact Finish - Post
-Tin
Contact Material
Copper AlloyPhosphor Bronze
Insulation Material
Liquid Crystal Polymer (LCP)Polybutylene Terephthalate (PBT)
Features
Keying Shroud, Pick and PlaceKeying Slot
Operating Temperature
-55°C ~ 125°C-40°C ~ 105°C
Current Rating (Amps)
3A3.4A per Contact
Voltage Rating
250V-
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
61200621621
61200621621
CONN HEADER VERT 6POS 2.54MM
Würth Elektronik
5,105
In Stock
1 : ¥3.86000
Tray
Tray
Active
Header
Male Pin
0.100" (2.54mm)
6
2
0.100" (2.54mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Push-Pull
-
0.118" (3.00mm)
-
0.358" (9.10mm)
Square
Gold
-
-
Copper Alloy
Polybutylene Terephthalate (PBT)
Keying Slot
-40°C ~ 105°C
-
UL94 V-0
Black
3A
250V
FTSH-105-0x-x-DV-K-(P)
FTSH-105-01-F-DV-K-P-TR
CONN HEADER SMD 10POS 1.27MM
Samtec Inc.
12,510
In Stock
39,000
Factory
1 : ¥22.00000
Cut Tape (CT)
500 : ¥13.79198
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header, Cuttable
Male Pin
0.050" (1.27mm)
10
2
0.050" (1.27mm)
All
Board to Board or Cable
Unshrouded
Surface Mount
Solder
Push-Pull
0.120" (3.05mm)
-
-
0.099" (2.51mm)
Square
Gold
3.00µin (0.076µm)
Tin
Phosphor Bronze
Liquid Crystal Polymer (LCP)
Keying Shroud, Pick and Place
-55°C ~ 125°C
-
UL94 V-0
Black
3.4A per Contact
-
SHF-105-01-L-D-SM
SHF-105-01-L-D-SM
CONN HEADER SMD 10POS 1.27MM
Samtec Inc.
5,554
In Stock
7,065
Factory
1 : ¥28.65000
Tube
Tube
Active
Header
Male Pin
0.050" (1.27mm)
10
2
0.050" (1.27mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount
Solder
Push-Pull
0.120" (3.05mm)
-
-
0.210" (5.33mm)
Square
Gold
10.0µin (0.25µm)
Tin
Phosphor Bronze
Liquid Crystal Polymer (LCP)
Keying Slot
-55°C ~ 125°C
-
UL94 V-0
Black
3A
-
Showing
of 3

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.