Headers, Male Pins
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Pitch - Mating | Number of Positions | Number of Rows | Row Spacing - Mating | Number of Positions Loaded | Style | Shrouding | Mounting Type | Termination | Fastening Type | Contact Length - Mating | Contact Length - Post | Overall Contact Length | Insulation Height | Contact Shape | Contact Finish - Mating | Contact Finish Thickness - Mating | Contact Finish - Post | Contact Material | Insulation Material | Features | Operating Temperature | Ingress Protection | Material Flammability Rating | Insulation Color | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
67,177 In Stock | 1 : ¥3.45000 Cut Tape (CT) 4,500 : ¥1.48585 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Plug | Tab | 0.047" (1.20mm) | 3 | 1 | - | All | Board to Cable/Wire | Shrouded - 3 Wall | Surface Mount | Solder | Friction Lock | - | - | - | 0.055" (1.40mm) | Rectangular | Gold | - | - | Copper Alloy | Liquid Crystal Polymer (LCP) | Solder Retention | -25°C ~ 85°C | - | UL94 V-0 | Black | - | 50V | |||
6,257 In Stock | 1 : ¥7.80000 Cut Tape (CT) 600 : ¥4.86250 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Header | Male Pin | 0.050" (1.27mm) | 10 | 2 | 0.050" (1.27mm) | All | Board to Board | Unshrouded | Surface Mount | Solder | Push-Pull | 0.120" (3.05mm) | - | - | - | Square | Gold | Flash | Tin | Copper Alloy | Thermoplastic | Pick and Place | -55°C ~ 125°C | - | UL94 V-0 | Black | 1A per Contact | 125VAC | |||
14,134 In Stock | 1 : ¥10.84000 Tray | Tray | Active | Header | Male Pin | 0.098" (2.50mm) | 4 | 2 | 0.098" (2.50mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Latch Holder | - | 0.138" (3.50mm) | - | 0.247" (6.28mm) | Square | Tin | 59.0µin (1.50µm) | Tin | Brass | Liquid Crystal Polymer (LCP) | Board Guide | -40°C ~ 105°C | - | - | Black | - | 250V | |||
1,059 In Stock | 1 : ¥18.14000 Tube | Tube | Active | Header | Male Pin | 0.100" (2.54mm) | 6 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Latch Holder | 0.240" (6.10mm) | 0.130" (3.30mm) | - | 0.215" (5.45mm) | Square | Gold | 15.0µin (0.38µm) | Tin | Phosphor Bronze | Polyester, Glass Filled | - | -40°C ~ 105°C | - | UL94 V-0 | Black | - | 250V | |||
27,131 In Stock | 1 : ¥6.57000 Cut Tape (CT) 1,100 : ¥3.61913 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Header | Male Pin | 0.039" (1.00mm) | 4 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Surface Mount | Solder | Locking Ramp | - | - | - | 0.179" (4.55mm) | Square | Gold | 3.90µin (0.099µm) | Gold | Phosphor Bronze | Polyamide (PA), Nylon | Pick and Place, Solder Retention | -40°C ~ 105°C | - | UL94 V-0 | Natural | Varies by Wire Gauge | 50V | |||
1,097 In Stock | 1 : ¥10.26000 Tube | Tube | Active | Header | Male Pin | 0.100" (2.54mm) | 5 | 1 | - | All | Board to Board or Cable | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Latch Holder | 0.230" (5.84mm) | 0.130" (3.30mm) | - | 0.200" (5.08mm) | Square | Gold | 30.0µin (0.76µm) | Tin | Brass | Thermoplastic | Keying Slot | -65°C ~ 105°C | - | UL94 V-0 | Black | 3A | - |