Headers, Male Pins

Results: 3
Manufacturer
MolexSamtec Inc.TE Connectivity AMP Connectors
Series
Commercial MATE-N-LOKFTSHPico-Lock 503763
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Connector Type
HeaderHeader, Cuttable
Pitch - Mating
0.039" (1.00mm)0.050" (1.27mm)0.200" (5.08mm)
Number of Positions
440
Number of Rows
12
Row Spacing - Mating
0.050" (1.27mm)-
Style
Board to Board or CableBoard to Cable/Wire
Shrouding
ShroudedShrouded - 4 Wall
Mounting Type
Surface MountSurface Mount, Right AngleThrough Hole, Right Angle
Fastening Type
Detent LockLocking RampPush-Pull
Contact Length - Mating
0.120" (3.05mm)-
Contact Length - Post
0.161" (4.09mm)-
Insulation Height
0.059" (1.50mm)0.099" (2.51mm)0.346" (8.80mm)
Contact Shape
CircularSquare
Contact Finish - Mating
GoldTin
Contact Finish Thickness - Mating
3.00µin (0.076µm)3.94µin (0.100µm)-
Contact Finish - Post
GoldTin
Contact Material
Copper AlloyPhosphor Bronze
Insulation Material
Liquid Crystal Polymer (LCP)Polyamide (PA), NylonPolyamide (PA66), Nylon 6/6
Features
Board LockKeying ShroudSolder Retention
Operating Temperature
-55°C ~ 125°C-40°C ~ 105°C-20°C ~ 105°C
Material Flammability Rating
UL94 V-0UL94 V-2
Insulation Color
-Black
Current Rating (Amps)
3.4A per Contact10AVaries by Wire Gauge
Voltage Rating
150V250VAC-
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
5037630491
5037630491
CONN HEADER SMD R/A 4POS 1MM
Molex
6,283
In Stock
1 : ¥6.73000
Cut Tape (CT)
3,000 : ¥3.67071
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Pin
0.039" (1.00mm)
4
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount, Right Angle
Solder
Detent Lock
-
-
-
0.059" (1.50mm)
Square
Gold
3.94µin (0.100µm)
Gold
Copper Alloy
Polyamide (PA), Nylon
Solder Retention
-40°C ~ 105°C
-
UL94 V-0
Black
Varies by Wire Gauge
150V
174552-1
174552-1
CONN HEADER R/A 4POS 5.08MM
TE Connectivity AMP Connectors
0
In Stock
Check Lead Time
1 : ¥18.14000
Bulk
Bulk
Active
Header
Male Pin
0.200" (5.08mm)
4
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Locking Ramp
-
0.161" (4.09mm)
-
0.346" (8.80mm)
Circular
Tin
-
Tin
Copper Alloy
Polyamide (PA66), Nylon 6/6
Board Lock
-20°C ~ 105°C
-
UL94 V-2
-
10A
250VAC
FTSH-120-0x-x-DV-K-(P)
FTSH-120-01-F-DV-K
CONN HEADER SMD 40POS 1.27MM
Samtec Inc.
0
In Stock
Check Lead Time
1 : ¥59.69000
Tube
Tube
Active
Header, Cuttable
Male Pin
0.050" (1.27mm)
40
2
0.050" (1.27mm)
All
Board to Board or Cable
Shrouded
Surface Mount
Solder
Push-Pull
0.120" (3.05mm)
-
-
0.099" (2.51mm)
Square
Gold
3.00µin (0.076µm)
Tin
Phosphor Bronze
Liquid Crystal Polymer (LCP)
Keying Shroud
-55°C ~ 125°C
-
UL94 V-0
Black
3.4A per Contact
-
Showing
of 3

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.