Headers, Male Pins
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Pitch - Mating | Number of Positions | Number of Rows | Row Spacing - Mating | Number of Positions Loaded | Style | Shrouding | Mounting Type | Termination | Fastening Type | Contact Length - Mating | Contact Length - Post | Overall Contact Length | Insulation Height | Contact Shape | Contact Finish - Mating | Contact Finish Thickness - Mating | Contact Finish - Post | Contact Material | Insulation Material | Features | Operating Temperature | Ingress Protection | Material Flammability Rating | Insulation Color | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
49,361 In Stock | 1 : ¥1.97000 Tray | Tray | Active | Header | Male Blade | 0.049" (1.25mm) | 2 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Detent Lock | 0.089" (2.25mm) | 0.091" (2.30mm) | - | 0.165" (4.20mm) | Rectangular | Tin | 35.4µin (0.90µm) | Tin | Phosphor Bronze | Polyamide (PA66), Nylon 6/6 | - | - | - | UL94 V-0 | Natural | - | - | |||
17,039 In Stock | 1 : ¥3.78000 Cut Tape (CT) 2,500 : ¥1.62443 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Header | Outer Shroud Contact | 0.049" (1.25mm) | 2 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Surface Mount, Right Angle | Solder | Locking Ramp | - | - | - | 0.167" (4.25mm) | Rectangular | Tin | - | Tin | Phosphor Bronze | Polyamide (PA9T), Nylon 9T | Solder Retention | -25°C ~ 85°C | - | UL94 V-0 | Natural | 1A | 50V | |||
187,721 In Stock | 1 : ¥5.09000 Cut Tape (CT) 1,500 : ¥2.56104 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Header | Male Pin | 0.039" (1.00mm) | 4 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Surface Mount | Solder | Push-Pull | - | - | - | 0.167" (4.25mm) | Square | Tin | - | Tin | Copper Alloy | Polyamide (PA), Nylon | Solder Retention | -25°C ~ 85°C | - | UL94 V-0 | Natural | 1A | 50V | |||
950 In Stock | 1 : ¥19.21000 Tube | Tube | Active | Header | Male Pin | 0.100" (2.54mm) | 4 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Surface Mount, Right Angle | Solder | Latch Holder | 0.240" (6.10mm) | - | - | 0.276" (7.00mm) | Circular | Tin | 100.0µin (2.54µm) | Tin | Brass | Liquid Crystal Polymer (LCP) | Board Guide, Polarizing Key | -40°C ~ 105°C | - | UL94 V-0 | Black | 3A | 250V | |||
4,410 In Stock 313 Factory Value Added Item | 1 : ¥7.63000 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 8 | 2 | 0.100" (2.54mm) | All | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 0.230" (5.84mm) | 0.100" (2.54mm) | 0.430" (10.92mm) | 0.100" (2.54mm) | Square | Gold | 10.0µin (0.25µm) | Gold | Phosphor Bronze | Polybutylene Terephthalate (PBT) | - | -55°C ~ 125°C | - | UL94 V-0 | Black | - | - | |||
4,443 In Stock 14,204 Factory Value Added Item | 1 : ¥9.52000 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 10 | 2 | 0.100" (2.54mm) | All | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 0.230" (5.84mm) | 0.100" (2.54mm) | 0.430" (10.92mm) | 0.100" (2.54mm) | Square | Gold | 10.0µin (0.25µm) | Gold | Phosphor Bronze | Polybutylene Terephthalate (PBT) | - | -55°C ~ 125°C | - | UL94 V-0 | Black | - | - | |||
1,126 In Stock 7,281 Factory Value Added Item | 1 : ¥12.40000 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 14 | 2 | 0.100" (2.54mm) | All | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 0.230" (5.84mm) | 0.100" (2.54mm) | 0.430" (10.92mm) | 0.100" (2.54mm) | Square | Gold | 10.0µin (0.25µm) | Gold | Phosphor Bronze | Polybutylene Terephthalate (PBT) | - | -55°C ~ 125°C | - | UL94 V-0 | Black | - | - | |||
0 In Stock Check Lead Time | 1 : ¥4.02000 Cut Tape (CT) 2,500 : ¥1.72524 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Header | Outer Shroud Contact | 0.049" (1.25mm) | 3 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Surface Mount, Right Angle | Solder | Locking Ramp | - | - | - | 0.167" (4.25mm) | Rectangular | Tin | - | Tin | Phosphor Bronze | Polyamide (PA9T), Nylon 9T | Solder Retention | -25°C ~ 85°C | - | UL94 V-0 | Natural | 1A | 50V |