Headers, Male Pins

Results: 2
Manufacturer
JST Sales America Inc.Molex
Series
H-DAC 64 31100PH
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tray
Pitch - Mating
0.079" (2.00mm)0.100" (2.54mm)
Number of Positions
24
Mounting Type
Surface MountThrough Hole, Right Angle
Fastening Type
Detent LockLatch Holder
Contact Length - Mating
0.130" (3.30mm)-
Contact Length - Post
0.139" (3.53mm)-
Insulation Height
0.260" (6.60mm)0.507" (12.88mm)
Contact Finish Thickness - Mating
60.0µin (1.52µm)-
Contact Material
BrassCopper Alloy
Insulation Material
Polyamide (PA6T), Nylon 6TSyndiotactic Polystyrene (SPS)
Features
Board LockSolder Retention
Operating Temperature
-25°C ~ 85°C-
Material Flammability Rating
-UL94 V-0
Insulation Color
BrownNatural
Current Rating (Amps)
2A-
Voltage Rating
100V-
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
B2B-PH-SM4-TB(LF)(SN)
B2B-PH-SM4-TB
CONN HEADER SMD 2POS 2MM
JST Sales America Inc.
58,738
In Stock
1 : ¥4.52000
Cut Tape (CT)
1,000 : ¥2.31927
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Pin
0.079" (2.00mm)
2
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount
Solder
Detent Lock
0.130" (3.30mm)
-
-
0.260" (6.60mm)
Square
Tin
-
Tin
Copper Alloy
Polyamide (PA6T), Nylon 6T
Solder Retention
-25°C ~ 85°C
-
UL94 V-0
Natural
2A
100V
0311000042
0311000042
CONN HEADER R/A 4POS 2.54MM
Molex
44
In Stock
1 : ¥22.49000
Tray
Tray
Active
Header
Male Pin
0.100" (2.54mm)
4
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Latch Holder
-
0.139" (3.53mm)
-
0.507" (12.88mm)
Square
Tin
60.0µin (1.52µm)
Tin
Brass
Syndiotactic Polystyrene (SPS)
Board Lock
-
-
-
Brown
-
-
Showing
of 2

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.