Headers, Male Pins

Results: 2
Manufacturer
Harwin Inc.Hirose Electric Co Ltd
Series
DF14M20
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)
Connector Type
HeaderHeader, Cuttable
Pitch - Mating
0.049" (1.25mm)0.100" (2.54mm)
Number of Positions
320
Style
Board to Board or CableBoard to Cable/Wire
Shrouding
Shrouded - 4 WallUnshrouded
Mounting Type
Surface Mount, Right AngleThrough Hole
Contact Length - Mating
0.087" (2.20mm)0.240" (6.10mm)
Contact Length - Post
0.118" (3.00mm)-
Overall Contact Length
0.460" (11.68mm)-
Insulation Height
0.098" (2.50mm)0.100" (2.54mm)
Contact Finish Thickness - Mating
3.94µin (0.100µm)-
Contact Finish - Post
-Gold
Insulation Material
Polyamide (PA), NylonPolyamide (PA6T), Nylon 6T
Features
-Board Guide, Solder Retention
Operating Temperature
-40°C ~ 105°C-35°C ~ 85°C
Insulation Color
BeigeBlack
Current Rating (Amps)
1A3A per Contact
Voltage Rating
150VAC-
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
DF14-20P-1.25H(5x)
DF14-20P-1.25H(52)
CONN HEADER SMD R/A 20POS 1.25MM
Hirose Electric Co Ltd
1,869
In Stock
1 : ¥19.46000
Cut Tape (CT)
1,000 : ¥10.81970
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Pin
0.049" (1.25mm)
20
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount, Right Angle
Solder
Push-Pull
0.087" (2.20mm)
-
-
0.098" (2.50mm)
Square
Gold
3.94µin (0.100µm)
Gold
Brass
Polyamide (PA), Nylon
Board Guide, Solder Retention
-35°C ~ 85°C
-
UL94 V-0
Beige
1A
150VAC
M20-9xx0345
M20-9990345
CONN HEADER VERT 3POS 2.54MM
Harwin Inc.
124,180
In Stock
1 : ¥1.56000
Bulk
Bulk
Active
Header, Cuttable
Male Pin
0.100" (2.54mm)
3
1
-
All
Board to Board or Cable
Unshrouded
Through Hole
Solder
Push-Pull
0.240" (6.10mm)
0.118" (3.00mm)
0.460" (11.68mm)
0.100" (2.54mm)
Square
Gold
-
-
Brass
Polyamide (PA6T), Nylon 6T
-
-40°C ~ 105°C
-
UL94 V-0
Black
3A per Contact
-
Showing
of 2

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.