Headers, Male Pins

Results: 2
Manufacturer
Amphenol ICC (FCI)Molex
Series
BERGSTIK® IIMilli-Grid 87833
Packaging
BagTube
Pitch - Mating
0.079" (2.00mm)0.100" (2.54mm)
Number of Positions
1014
Row Spacing - Mating
0.079" (2.00mm)0.100" (2.54mm)
Style
Board to BoardBoard to Board or Cable
Shrouding
Shrouded - 4 WallUnshrouded
Mounting Type
Through HoleThrough Hole, Right Angle
Fastening Type
Latch HolderPush-Pull
Contact Length - Mating
0.141" (3.60mm)0.230" (5.84mm)
Contact Length - Post
0.120" (3.05mm)0.125" (3.18mm)
Overall Contact Length
0.450" (11.43mm)-
Insulation Height
0.100" (2.54mm)0.248" (6.30mm)
Contact Finish - Mating
GoldTin
Contact Finish Thickness - Mating
15.0µin (0.38µm)100.0µin (2.54µm)
Insulation Material
-Polyamide (PA), Nylon, Glass Filled
Features
-Keying Slot
Operating Temperature
-65°C ~ 130°C-55°C ~ 105°C
Current Rating (Amps)
3A-
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
67997-410HLF
67997-410HLF
CONN HEADER VERT 10POS 2.54MM
Amphenol ICC (FCI)
20,660
In Stock
1 : ¥2.96000
Bag
Bag
Active
Header
Male Pin
0.100" (2.54mm)
10
2
0.100" (2.54mm)
All
Board to Board
Unshrouded
Through Hole
Solder
Push-Pull
0.230" (5.84mm)
0.120" (3.05mm)
0.450" (11.43mm)
0.100" (2.54mm)
Square
Tin
100.0µin (2.54µm)
Tin
Phosphor Bronze
-
-
-65°C ~ 130°C
-
UL94 V-0
Black
3A
-
0878335320
0878335320
CONN HEADER R/A 14POS 2MM
Molex
3,773
In Stock
1 : ¥19.70000
Tube
Tube
Active
Header
Male Pin
0.079" (2.00mm)
14
2
0.079" (2.00mm)
All
Board to Board or Cable
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Latch Holder
0.141" (3.60mm)
0.125" (3.18mm)
-
0.248" (6.30mm)
Square
Gold
15.0µin (0.38µm)
Tin
Phosphor Bronze
Polyamide (PA), Nylon, Glass Filled
Keying Slot
-55°C ~ 105°C
-
UL94 V-0
Black
-
-
Showing
of 2

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.