Headers, Male Pins

Results: 5
Manufacturer
Amphenol ICC (FCI)Harwin Inc.Samtec Inc.Würth Elektronik
Series
M22Minitek® 2.00mmTSWWR-WTB
Packaging
BagBulkTube
Connector Type
HeaderHeader, Cuttable
Pitch - Mating
0.079" (2.00mm)0.100" (2.54mm)
Number of Positions
67121420
Number of Rows
12
Row Spacing - Mating
0.079" (2.00mm)0.100" (2.54mm)0.197" (5.00mm)-
Style
Board to BoardBoard to Board or CableBoard to Cable/Wire
Shrouding
Shrouded - 4 WallUnshrouded
Termination
Press-Fit, SolderSolder
Fastening Type
Latch HolderPush-Pull
Contact Length - Mating
0.138" (3.50mm)0.157" (4.00mm)0.230" (5.84mm)-
Contact Length - Post
0.098" (2.50mm)0.100" (2.54mm)0.126" (3.20mm)0.134" (3.40mm)
Overall Contact Length
0.331" (8.40mm)0.430" (10.92mm)-
Insulation Height
0.059" (1.50mm)0.100" (2.54mm)0.232" (5.90mm)0.364" (9.25mm)
Contact Finish - Mating
Gold, GXT™Tin
Contact Finish Thickness - Mating
30.0µin (0.76µm)-
Contact Material
Copper AlloyPhosphor Bronze
Insulation Material
Polyamide (PA6T), Nylon 6TPolybutylene Terephthalate (PBT)Thermoplastic
Features
-Board GuideKeying Slot
Operating Temperature
-55°C ~ 105°C-25°C ~ 85°C-
Insulation Color
BlackCreamWhite
Current Rating (Amps)
1A per Contact2A (AC/DC)3A-
Voltage Rating
200V (AC/DC)250V-
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
98414-G06-06LF
98414-G06-06LF
CONN HEADER VERT 6POS 2MM
Amphenol ICC (FCI)
80,742
In Stock
1 : ¥4.60000
Bag
Bag
Active
Header
Male Pin
0.079" (2.00mm)
6
2
0.079" (2.00mm)
All
Board to Board or Cable
Shrouded - 4 Wall
Through Hole
Solder
Latch Holder
0.157" (4.00mm)
0.098" (2.50mm)
-
0.232" (5.90mm)
Square
Gold, GXT™
30.0µin (0.76µm)
Tin
Copper Alloy
Thermoplastic
Keying Slot
-
-
UL94 V-0
Cream
2A (AC/DC)
200V (AC/DC)
62402021622
62402021622
CONN HEADER VERT 20POS 2MM
Würth Elektronik
36
In Stock
1 : ¥38.83000
Tube
Tube
Active
Header
Male Pin
0.079" (2.00mm)
20
2
0.197" (5.00mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Press-Fit, Solder
Latch Holder
-
0.126" (3.20mm)
-
0.364" (9.25mm)
Square
Tin
-
Tin
Copper Alloy
Polybutylene Terephthalate (PBT)
Board Guide
-25°C ~ 85°C
-
UL94 V-0
White
3A
250V
M22 Series
M22-2010746
CONN HEADER VERT 7POS 2MM
Harwin Inc.
998
In Stock
1 : ¥3.53000
Bulk
Bulk
Active
Header, Cuttable
Male Pin
0.079" (2.00mm)
7
1
-
All
Board to Board
Unshrouded
Through Hole
Solder
Push-Pull
0.138" (3.50mm)
0.134" (3.40mm)
0.331" (8.40mm)
0.059" (1.50mm)
Square
Tin
-
Tin
Phosphor Bronze
Polyamide (PA6T), Nylon 6T
-
-55°C ~ 105°C
-
UL94 V-0
Black
1A per Contact
-
TSW Series
TSW-107-07-T-D
CONN HEADER VERT 14POS 2.54MM
Samtec Inc.
335
In Stock
2,387
Factory
Value Added Item
1 : ¥7.22000
Bulk
Bulk
Active
Header
Male Pin
0.100" (2.54mm)
14
2
0.100" (2.54mm)
All
Board to Board or Cable
Unshrouded
Through Hole
Solder
Push-Pull
0.230" (5.84mm)
0.100" (2.54mm)
0.430" (10.92mm)
0.100" (2.54mm)
Square
Tin
-
Tin
Phosphor Bronze
Polybutylene Terephthalate (PBT)
-
-55°C ~ 105°C
-
UL94 V-0
Black
-
-
62401221622
62401221622
CONN HEADER VERT 12POS 2MM
Würth Elektronik
14
In Stock
1 : ¥24.96000
Tube
Tube
Active
Header
Male Pin
0.079" (2.00mm)
12
2
0.197" (5.00mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Press-Fit, Solder
Latch Holder
-
0.126" (3.20mm)
-
0.364" (9.25mm)
Square
Tin
-
Tin
Copper Alloy
Polybutylene Terephthalate (PBT)
Board Guide
-25°C ~ 85°C
-
UL94 V-0
White
3A
250V
Showing
of 5

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.