Headers, Male Pins
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Pitch - Mating | Number of Positions | Number of Rows | Row Spacing - Mating | Number of Positions Loaded | Style | Shrouding | Mounting Type | Termination | Fastening Type | Contact Length - Mating | Contact Length - Post | Overall Contact Length | Insulation Height | Contact Shape | Contact Finish - Mating | Contact Finish Thickness - Mating | Contact Finish - Post | Contact Material | Insulation Material | Features | Operating Temperature | Ingress Protection | Material Flammability Rating | Insulation Color | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,618 In Stock 1,920 Factory | 1 : ¥31.12000 Tray | Tray | Active | Header | Male Pin | 0.100" (2.54mm) | 40 | 2 | 0.100" (2.54mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Latch Lock/Eject Hooks, Long | 0.240" (6.10mm) | 0.126" (3.20mm) | - | 0.335" (8.51mm) | Square | Gold | 5.90µin (0.150µm) | Tin | Brass, Nickel | Polybutylene Terephthalate (PBT), Glass Filled | Keying Slot, Mounting Flange | -55°C ~ 105°C | - | UL94 V-0 | Black | 3A | 300V | |||
28,911 In Stock 27,280 Factory | 1 : ¥11.17000 Tray | Tray | Active | Header | Male Pin | 0.100" (2.54mm) | 14 | 2 | 0.100" (2.54mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Latch Lock/Eject Hooks, Long | 0.240" (6.10mm) | 0.126" (3.20mm) | 0.657" (16.70mm) | 0.669" (17.00mm) | Square | Gold | 5.90µin (0.150µm) | Tin | Brass, Nickel | Polybutylene Terephthalate (PBT), Glass Filled | Keying Slot, Mounting Flange | -55°C ~ 105°C | - | UL94 V-0 | Black | 3A | 300V | |||
16,059 In Stock 26,390 Factory | 1 : ¥12.81000 Tray | Tray | Active | Header | Male Pin | 0.100" (2.54mm) | 20 | 2 | 0.100" (2.54mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Latch Lock/Eject Hooks, Long | 0.240" (6.10mm) | 0.126" (3.20mm) | 0.657" (16.70mm) | 0.669" (17.00mm) | Square | Gold | 5.90µin (0.150µm) | Tin | Brass, Nickel | Polybutylene Terephthalate (PBT), Glass Filled | Keying Slot, Mounting Flange | -55°C ~ 105°C | - | UL94 V-0 | Black | 3A | 300V | |||
2,457 In Stock 2,070 Factory | 1 : ¥13.87000 Tray | Tray | Active | Header | Male Pin | 0.100" (2.54mm) | 10 | 2 | 0.100" (2.54mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Latch Lock/Eject Hooks, Long | 0.240" (6.10mm) | 0.126" (3.20mm) | 0.657" (16.70mm) | 0.669" (17.00mm) | Square | Gold | 5.90µin (0.150µm) | Tin | Brass, Nickel | Polybutylene Terephthalate (PBT), Glass Filled | Keying Slot, Mounting Flange | -55°C ~ 105°C | - | UL94 V-0 | Black | 3A | 300V | |||
13,084 In Stock 15,900 Factory | 1 : ¥14.53000 Tray | Tray | Active | Header | Male Pin | 0.100" (2.54mm) | 26 | 2 | 0.100" (2.54mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Latch Lock/Eject Hooks, Long | 0.240" (6.10mm) | 0.126" (3.20mm) | 0.657" (16.70mm) | 0.669" (17.00mm) | Square | Gold | 5.90µin (0.150µm) | Tin | Brass, Nickel | Polybutylene Terephthalate (PBT), Glass Filled | Keying Slot, Mounting Flange | -55°C ~ 105°C | - | UL94 V-0 | Black | 3A | 300V | |||
7,386 In Stock 10,640 Factory | 1 : ¥16.34000 Tray | Tray | Active | Header | Male Pin | 0.100" (2.54mm) | 16 | 2 | 0.100" (2.54mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Latch Lock/Eject Hooks, Long | 0.240" (6.10mm) | 0.126" (3.20mm) | 0.657" (16.70mm) | 0.669" (17.00mm) | Square | Gold | 5.90µin (0.150µm) | Tin | Brass, Nickel | Polybutylene Terephthalate (PBT), Glass Filled | Keying Slot, Mounting Flange | -55°C ~ 105°C | - | UL94 V-0 | Black | 3A | 300V | |||
1,931 In Stock | 1 : ¥18.14000 Tray | Tray | Active | Header | Male Pin | 0.100" (2.54mm) | 20 | 2 | 0.100" (2.54mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Latch Lock/Eject Hooks, Long | 0.240" (6.10mm) | 0.126" (3.20mm) | - | 0.335" (8.51mm) | Square | Gold | 5.90µin (0.150µm) | Tin | Brass, Nickel | Polybutylene Terephthalate (PBT), Glass Filled | Keying Slot, Mounting Flange | -55°C ~ 105°C | - | UL94 V-0 | Black | 3A | 300V | |||
849 In Stock | 1 : ¥20.94000 Tray | Tray | Active | Header | Male Pin | 0.100" (2.54mm) | 30 | 2 | 0.100" (2.54mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Latch Lock/Eject Hooks, Long | 0.240" (6.10mm) | 0.126" (3.20mm) | 0.657" (16.70mm) | 0.669" (17.00mm) | Square | Gold | 5.90µin (0.150µm) | Tin | Brass, Nickel | Polybutylene Terephthalate (PBT), Glass Filled | Keying Slot, Mounting Flange | -55°C ~ 105°C | - | UL94 V-0 | Black | 3A | 300V | |||
1,550 In Stock | 1 : ¥23.40000 Tray | Tray | Active | Header | Male Pin | 0.100" (2.54mm) | 34 | 2 | 0.100" (2.54mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Latch Lock/Eject Hooks, Long | 0.240" (6.10mm) | 0.126" (3.20mm) | 0.657" (16.70mm) | 0.669" (17.00mm) | Square | Gold | 5.90µin (0.150µm) | Tin | Brass, Nickel | Polybutylene Terephthalate (PBT), Glass Filled | Keying Slot, Mounting Flange | -55°C ~ 105°C | - | UL94 V-0 | Black | 3A | 300V | |||
4,145 In Stock | 1 : ¥24.05000 Tray | Tray | Active | Header | Male Pin | 0.118" (3.00mm) | 12 | 2 | 0.118" (3.00mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Locking Ramp | - | 0.125" (3.18mm) | - | 0.390" (9.91mm) | Square | Tin | 60.0µin (1.52µm) | Tin | Brass | Liquid Crystal Polymer (LCP), Glass Filled | Board Guide | -40°C ~ 105°C | - | UL94 V-0 | Black | 8A | 600V | |||
1,471 In Stock | 1 : ¥25.94000 Tray | Tray | Active | Header | Male Pin | 0.100" (2.54mm) | 50 | 2 | 0.100" (2.54mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Latch Lock/Eject Hooks, Long | 0.240" (6.10mm) | 0.126" (3.20mm) | 0.657" (16.70mm) | 0.669" (17.00mm) | Square | Gold | 5.90µin (0.150µm) | Tin | Brass, Nickel | Polybutylene Terephthalate (PBT), Glass Filled | Keying Slot, Mounting Flange | -55°C ~ 105°C | - | UL94 V-0 | Black | 3A | 300V |