Headers, Male Pins
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Pitch - Mating | Number of Positions | Number of Rows | Row Spacing - Mating | Number of Positions Loaded | Style | Shrouding | Mounting Type | Termination | Fastening Type | Contact Length - Mating | Contact Length - Post | Overall Contact Length | Insulation Height | Contact Shape | Contact Finish - Mating | Contact Finish Thickness - Mating | Contact Finish - Post | Contact Material | Insulation Material | Features | Operating Temperature | Ingress Protection | Material Flammability Rating | Insulation Color | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
32,090 In Stock | 1 : ¥1.56000 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 4 | 1 | - | All | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 0.236" (6.00mm) | 0.118" (3.00mm) | 0.454" (11.54mm) | 0.100" (2.54mm) | Square | Gold | - | - | Copper Alloy | Polyamide (PA6T), Nylon 6T | - | -40°C ~ 105°C | - | UL94 V-0 | Black | 3A | 250V | |||
7,114 In Stock | 1 : ¥18.23000 Tray | Tray | Active | Header | Male Pin | 0.118" (3.00mm) | 6 | 2 | 0.118" (3.00mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Locking Ramp | - | 0.125" (3.18mm) | - | 0.390" (9.91mm) | Square | Gold | 15.0µin (0.38µm) | Tin | Brass | Liquid Crystal Polymer (LCP), Glass Filled | Board Guide | -40°C ~ 105°C | - | UL94 V-0 | Black | 8A | 600V | |||
30,998 In Stock 3,750 Factory | 1 : ¥19.54000 Tray | Tray | Active | Header | Male Pin | 0.224" (5.70mm) | 4 | 2 | 0.224" (5.70mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Locking Ramp | - | 0.142" (3.60mm) | - | 0.572" (14.53mm) | Square | Tin | 60.0µin (1.52µm) | Tin | Copper | Liquid Crystal Polymer (LCP) | Board Guide, Glow Wire Compliant | - | - | UL94 V-0 | Black | - | - | |||
13,847 In Stock | 1 : ¥20.69000 Tray | Tray | Active | Header | Male Pin | 0.079" (2.00mm) | 26 | 2 | 0.079" (2.00mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Latch Holder | - | 0.126" (3.20mm) | - | 0.327" (8.30mm) | Square | Tin | - | Tin | Brass | Polyamide (PA66), Nylon 6/6, Glass Filled | - | - | - | UL94 V-0 | Natural | - | - | |||
91,053 In Stock | 1 : ¥7.39000 Tray | Tray | Active | Header | Male Pin | 0.079" (2.00mm) | 10 | 2 | 0.079" (2.00mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Latch Holder | - | 0.126" (3.20mm) | - | 0.327" (8.30mm) | Square | Tin | - | Tin | Brass | Polyamide (PA66), Nylon 6/6, Glass Filled | - | - | - | UL94 V-0 | Natural | - | - | |||
29,924 In Stock | 1 : ¥9.85000 Tray | Tray | Active | Header | Male Pin | 0.079" (2.00mm) | 18 | 2 | 0.079" (2.00mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Latch Holder | - | 0.126" (3.20mm) | - | 0.327" (8.30mm) | Square | Tin | - | Tin | Brass | Polyamide (PA66), Nylon 6/6, Glass Filled | - | - | - | UL94 V-0 | Natural | - | - | |||
7,938 In Stock | 1 : ¥15.02000 Tray | Tray | Active | Header | Male Pin | 0.079" (2.00mm) | 20 | 2 | 0.079" (2.00mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Latch Holder | - | 0.126" (3.20mm) | - | 0.327" (8.30mm) | Square | Tin | - | Tin | Brass | Polyamide (PA66), Nylon 6/6, Glass Filled | - | - | - | UL94 V-0 | Natural | - | - | |||
2,099 In Stock | 1 : ¥24.22000 Tray | Tray | Active | Header | Male Pin | 0.079" (2.00mm) | 34 | 2 | 0.079" (2.00mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Latch Holder | - | 0.126" (3.20mm) | - | 0.327" (8.30mm) | Square | Tin | - | Tin | Brass | Polyamide (PA66), Nylon 6/6, Glass Filled | - | - | - | UL94 V-0 | Natural | - | - |