Headers, Male Pins

Results: 2
Number of Positions
1220
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
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
G125-MH12005M4P
G125-MH12005M4P
CONN HDR 1.25MM R/A 20POS
Harwin Inc.
260
In Stock
1 : ¥186.69000
Strip
Strip
Active
Header
Male Pin
0.049" (1.25mm)
20
2
0.049" (1.25mm)
All
Board to Board or Cable
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Screw Lock
-
0.130" (3.30mm)
-
0.209" (5.30mm)
Circular
Gold
8.00µin (0.203µm)
Gold
Phosphor Bronze
Polyamide (PA4T), Nylon 4T, Glass Filled, Halogen Free
Mating Flange, Mounting Flange, Pick and Place, Polarizing Key
-65°C ~ 150°C
-
UL94 V-0
Green
2A
450V
G125-MH11205M4P
G125-MH11205M4P
CONN HDR 1.25MM R/A 12POS
Harwin Inc.
488
In Stock
1 : ¥235.46000
Strip
Strip
Active
Header
Male Pin
0.049" (1.25mm)
12
2
0.049" (1.25mm)
All
Board to Board or Cable
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Screw Lock
-
0.130" (3.30mm)
-
0.209" (5.30mm)
Circular
Gold
8.00µin (0.203µm)
Gold
Phosphor Bronze
Polyamide (PA4T), Nylon 4T, Glass Filled, Halogen Free
Mating Flange, Mounting Flange, Pick and Place, Polarizing Key
-65°C ~ 150°C
-
UL94 V-0
Green
2A
450V
Showing
of 2

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.