Headers, Male Pins

Results: 9
Manufacturer
JST Sales America Inc.MolexWürth Elektronik
Series
PAPHSherlock 35363WR-BHDWR-MPC3WR-WTB
Packaging
BagBulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)TrayTube
Pitch - Mating
0.079" (2.00mm)0.098" (2.50mm)0.100" (2.54mm)0.118" (3.00mm)
Number of Positions
2416
Number of Rows
12
Row Spacing - Mating
0.100" (2.54mm)0.118" (3.00mm)-
Shrouding
Shrouded - 3 WallShrouded - 4 Wall
Mounting Type
Surface MountSurface Mount, Right AngleThrough HoleThrough Hole, Right Angle
Termination
Kinked Pin, SolderPress-Fit, SolderSolder
Fastening Type
Detent LockLocking RampPush-Pull
Contact Length - Mating
0.126" (3.20mm)0.130" (3.30mm)0.138" (3.50mm)0.141" (3.60mm)0.142" (3.60mm)0.145" (3.70mm)-
Contact Length - Post
0.118" (3.00mm)0.126" (3.20mm)0.134" (3.40mm)0.138" (3.50mm)-
Overall Contact Length
0.362" (9.20mm)0.370" (9.40mm)-
Insulation Height
0.189" (4.80mm)0.217" (5.51mm)0.220" (5.60mm)0.232" (5.90mm)0.236" (6.00mm)0.256" (6.50mm)0.263" (6.67mm)0.290" (7.37mm)0.358" (9.10mm)
Contact Shape
CircularSquare
Contact Finish - Mating
GoldTin
Contact Finish Thickness - Mating
78.7µin (2.00µm)-
Contact Finish - Post
-Tin
Contact Material
BrassCopper Alloy
Insulation Material
Liquid Crystal Polymer (LCP)Polyamide (PA), NylonPolyamide (PA46), Nylon 4/6Polyamide (PA66), Nylon 6/6Polyamide (PA9T), Nylon 9TPolybutylene Terephthalate (PBT)Polybutylene Terephthalate (PBT), Glass Filled
Features
-Board GuideBoard LockKeying SlotPick and Place, Solder RetentionSolder Retention
Operating Temperature
-40°C ~ 105°C-40°C ~ 125°C-25°C ~ 85°C-
Insulation Color
BeigeBlackNaturalWhite
Current Rating (Amps)
2A3A5A-
Voltage Rating
100V250V250VAC-
Stocking Options
Environmental Options
Media
Marketplace Product
9Results

Showing
of 9
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
S4B-PH-K-S(LF)(SN)
S4B-PH-K-S
CONN HEADER R/A 4POS 2MM
JST Sales America Inc.
194,958
In Stock
1 : ¥1.97000
Bulk
Bulk
Active
Header
Male Pin
0.079" (2.00mm)
4
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole, Right Angle
Press-Fit, Solder
Detent Lock
0.130" (3.30mm)
0.134" (3.40mm)
-
0.189" (4.80mm)
Square
Tin
-
Tin
Brass
Polyamide (PA66), Nylon 6/6
-
-25°C ~ 85°C
-
UL94 V-0
Natural
2A
100V
S04B-PASK-2(LF)(SN)
S04B-PASK-2
CONN HEADER R/A 4POS 2MM
JST Sales America Inc.
74,732
In Stock
1 : ¥2.79000
Bulk
Bulk
Active
Header
Male Pin
0.079" (2.00mm)
4
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole, Right Angle
Kinked Pin, Solder
Locking Ramp
0.126" (3.20mm)
0.134" (3.40mm)
-
0.256" (6.50mm)
Square
Tin
-
Tin
Copper Alloy
Polybutylene Terephthalate (PBT), Glass Filled
Board Guide
-25°C ~ 85°C
-
UL94 V-0
Natural
3A
250V
35363-0410, 35363-0460
0353630460
CONN HEADER R/A 4POS 2MM
Molex
75,631
In Stock
1 : ¥3.69000
Bulk
Bulk
Active
Header
Male Pin
0.079" (2.00mm)
4
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole, Right Angle
Kinked Pin, Solder
Locking Ramp
0.145" (3.70mm)
0.126" (3.20mm)
-
0.217" (5.51mm)
Square
Tin
78.7µin (2.00µm)
Tin
Brass
Polyamide (PA), Nylon
-
-
-
UL94 V-0
Natural
-
-
61201621621
61201621621
CONN HEADER VERT 16POS 2.54MM
Würth Elektronik
5,475
In Stock
1 : ¥5.17000
Tray
Tray
Active
Header
Male Pin
0.100" (2.54mm)
16
2
0.100" (2.54mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Push-Pull
-
0.118" (3.00mm)
-
0.358" (9.10mm)
Square
Gold
-
-
Copper Alloy
Polybutylene Terephthalate (PBT)
Keying Slot
-40°C ~ 125°C
-
UL94 V-0
Black
3A
250V
620104131822
620104131822
CONN HEADER SMD R/A 4POS 2MM
Würth Elektronik
1,191
In Stock
1 : ¥11.49000
Cut Tape (CT)
650 : ¥6.76488
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Pin
0.079" (2.00mm)
4
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount, Right Angle
Solder
Detent Lock
0.141" (3.60mm)
-
-
0.220" (5.60mm)
Square
Tin
-
Tin
Copper Alloy
Polyamide (PA9T), Nylon 9T
Solder Retention
-25°C ~ 85°C
-
UL94 V-0
Beige
2A
100V
620304124022
620304124022
CONN HEADER SMD 4POS 2MM
Würth Elektronik
814
In Stock
1 : ¥11.49000
Cut Tape (CT)
750 : ¥6.76488
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Pin
0.079" (2.00mm)
4
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount
Solder
Detent Lock
0.138" (3.50mm)
-
-
0.263" (6.67mm)
Square
Tin
-
Tin
Copper Alloy
Polyamide (PA9T), Nylon 9T
Pick and Place, Solder Retention
-25°C ~ 85°C
-
UL94 V-0
Beige
2A
100V
64600411622
64600411622
WR-WTB WIRE-TO-BOARD CONNECTORS
Würth Elektronik
857
In Stock
1 : ¥29.80000
Bag
Bag
Active
Header
Male Pin
0.098" (2.50mm)
4
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Push-Pull
-
0.138" (3.50mm)
0.370" (9.40mm)
0.232" (5.90mm)
Circular
Tin
-
-
Copper Alloy
Polyamide (PA46), Nylon 4/6
-
-40°C ~ 105°C
-
UL94 V-0
Beige
3A
250VAC
68800211622
68800211622
WR-WTB WIRE-TO-BOARD CONNECTORS
Würth Elektronik
474
In Stock
1 : ¥1.15000
Bag
Bag
Active
Header
Male Pin
0.098" (2.50mm)
2
1
-
All
Board to Cable/Wire
Shrouded - 3 Wall
Through Hole
Kinked Pin, Solder
Push-Pull
0.142" (3.60mm)
0.126" (3.20mm)
0.362" (9.20mm)
0.236" (6.00mm)
Square
Tin
-
-
Brass
Polyamide (PA66), Nylon 6/6
-
-25°C ~ 85°C
-
UL94 V-0
White
3A
250VAC
66200421022
66200421022
CONN HEADER R/A 4POS 3MM
Würth Elektronik
256
In Stock
1 : ¥5.42000
Tube
Tube
Active
Header
Male Pin
0.118" (3.00mm)
4
2
0.118" (3.00mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Locking Ramp
-
0.126" (3.20mm)
-
0.290" (7.37mm)
Square
Tin
-
Tin
Copper Alloy
Liquid Crystal Polymer (LCP)
Board Lock
-40°C ~ 105°C
-
UL94 V-0
Black
5A
250V
Showing
of 9

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.