Headers, Male Pins

Results: 6
Manufacturer
Sullins Connector SolutionsTE Connectivity AMP Connectors
Series
-MTA-100MTA-156
Connector Type
HeaderHeader, Breakaway
Pitch - Mating
0.100" (2.54mm)0.156" (3.96mm)-
Number of Positions
123514
Number of Rows
12
Row Spacing - Mating
0.100" (2.54mm)-
Style
Board to Board or CableBoard to Cable/Wire
Shrouding
Shrouded - 1 WallUnshrouded
Fastening Type
Friction LockPush-Pull
Contact Length - Mating
0.230" (5.84mm)0.295" (7.49mm)0.400" (10.16mm)
Contact Length - Post
0.120" (3.05mm)0.125" (3.18mm)0.140" (3.56mm)
Overall Contact Length
0.448" (11.39mm)0.535" (13.59mm)0.650" (16.51mm)
Insulation Height
0.098" (2.50mm)0.305" (7.75mm)0.425" (10.80mm)
Contact Finish - Mating
GoldTin
Contact Finish Thickness - Mating
-Flash
Contact Finish - Post
GoldTin
Contact Material
BrassCopper Alloy
Insulation Material
Polybutylene Terephthalate (PBT)ThermoplasticThermoplastic, Glass Filled
Operating Temperature
-55°C ~ 105°C-40°C ~ 105°C
Insulation Color
BlackNatural
Current Rating (Amps)
3A per ContactVaries by Wire Gauge
Voltage Rating
250VAC600VAC-
Stocking Options
Environmental Options
Media
Marketplace Product
6Results

Showing
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
640445-3, 644752-3
640445-3
CONN HEADER VERT 3POS 3.96MM
TE Connectivity AMP Connectors
56,230
In Stock
1 : ¥2.13000
Bulk
Bulk
Active
Header
Male Pin
0.156" (3.96mm)
3
1
-
All
Board to Cable/Wire
Shrouded - 1 Wall
Through Hole
Solder
Friction Lock
0.400" (10.16mm)
0.125" (3.18mm)
0.650" (16.51mm)
0.425" (10.80mm)
Square
Tin
-
Tin
Copper Alloy
Thermoplastic, Glass Filled
-
-55°C ~ 105°C
-
UL94 V-0
Natural
Varies by Wire Gauge
600VAC
PRPC002SAAN-RC
PRPC002SAAN-RC
CONN HEADER VERT 2POS 2.54MM
Sullins Connector Solutions
43,684
In Stock
Value Added Item
1 : ¥0.82000
Bulk
-
Bulk
Active
Header, Breakaway
Male Pin
0.100" (2.54mm)
2
1
-
All
Board to Board or Cable
Unshrouded
Through Hole
Solder
Push-Pull
0.230" (5.84mm)
0.120" (3.05mm)
0.448" (11.39mm)
0.098" (2.50mm)
Square
Gold
Flash
Gold
Brass
Polybutylene Terephthalate (PBT)
-
-40°C ~ 105°C
-
UL94 V-0
Black
3A per Contact
-
PRPC003SAAN-RC
PRPC003SAAN-RC
CONN HEADER VERT 3POS 2.54MM
Sullins Connector Solutions
22,536
In Stock
Value Added Item
1 : ¥0.82000
Bulk
-
Bulk
Active
Header, Breakaway
Male Pin
0.100" (2.54mm)
3
1
-
All
Board to Board or Cable
Unshrouded
Through Hole
Solder
Push-Pull
0.230" (5.84mm)
0.120" (3.05mm)
0.448" (11.39mm)
0.098" (2.50mm)
Square
Gold
Flash
Gold
Brass
Polybutylene Terephthalate (PBT)
-
-40°C ~ 105°C
-
UL94 V-0
Black
3A per Contact
-
10,571
In Stock
Value Added Item
1 : ¥0.82000
Bulk
-
Bulk
Active
Header, Breakaway
Male Pin
-
1
1
-
All
Board to Board or Cable
Unshrouded
Through Hole
Solder
Push-Pull
0.230" (5.84mm)
0.120" (3.05mm)
0.448" (11.39mm)
0.098" (2.50mm)
Square
Tin
-
Tin
Brass
Polybutylene Terephthalate (PBT)
-
-40°C ~ 105°C
-
UL94 V-0
Black
3A per Contact
-
PRPC0xxDAAN-RC
PRPC007DAAN-RC
CONN HEADER VERT 14POS 2.54MM
Sullins Connector Solutions
1,742
In Stock
Value Added Item
1 : ¥2.71000
Bulk
-
Bulk
Active
Header, Breakaway
Male Pin
0.100" (2.54mm)
14
2
0.100" (2.54mm)
All
Board to Board or Cable
Unshrouded
Through Hole
Solder
Push-Pull
0.230" (5.84mm)
0.120" (3.05mm)
0.448" (11.39mm)
0.098" (2.50mm)
Square
Gold
Flash
Gold
Brass
Polybutylene Terephthalate (PBT)
-
-40°C ~ 105°C
-
UL94 V-0
Black
3A per Contact
-
640456-5, 640454-5
640456-5
CONN HEADER VERT 5POS 2.54MM
TE Connectivity AMP Connectors
0
In Stock
Check Lead Time
1 : ¥2.55000
Bulk
Bulk
Active
Header
Male Pin
0.100" (2.54mm)
5
1
-
All
Board to Cable/Wire
Shrouded - 1 Wall
Through Hole
Solder
Friction Lock
0.295" (7.49mm)
0.140" (3.56mm)
0.535" (13.59mm)
0.305" (7.75mm)
Square
Tin
-
Tin
Copper Alloy
Thermoplastic
-
-55°C ~ 105°C
-
UL94 V-0
Natural
Varies by Wire Gauge
250VAC
Showing
of 6

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.