Headers, Male Pins

Results: 9
Manufacturer
3MAmphenol ICC (FCI)MolexSamtec Inc.TE Connectivity AMP Connectors
Series
961AMP-LatchMicro-Fit 3.0 43045Mini Mate® IPL1Mini-Fit Jr 5569PicoBlade 53048Quickie™
Packaging
BulkTrayTube
Contact Type
Male BladeMale Pin
Pitch - Mating
0.049" (1.25mm)0.100" (2.54mm)0.118" (3.00mm)0.165" (4.20mm)-
Number of Positions
23468121640
Number of Rows
12
Row Spacing - Mating
0.100" (2.54mm)0.118" (3.00mm)0.165" (4.20mm)-
Style
Board to BoardBoard to Cable/Wire
Shrouding
Shrouded - 4 WallUnshrouded
Mounting Type
Through HoleThrough Hole, Right Angle
Fastening Type
Detent LockLatch Lock/Eject HooksLatch Lock/Eject Hooks, LongLocking RampPush-Pull
Contact Length - Mating
0.215" (5.46mm)0.217" (5.50mm)0.228" (5.80mm)0.237" (6.02mm)-
Contact Length - Post
0.091" (2.30mm)0.102" (2.60mm)0.114" (2.90mm)0.120" (3.05mm)0.125" (3.18mm)0.130" (3.30mm)0.142" (3.60mm)
Overall Contact Length
0.445" (11.30mm)-
Insulation Height
0.098" (2.50mm)0.138" (3.50mm)0.290" (7.37mm)0.320" (8.13mm)0.339" (8.61mm)0.362" (9.20mm)0.378" (9.60mm)
Contact Shape
RectangularSquare
Contact Finish - Mating
GoldGold or Gold-PalladiumGold, GXT™Tin
Contact Finish Thickness - Mating
10.0µin (0.25µm)30.0µin (0.76µm)100.0µin (2.54µm)-Flash
Contact Material
BrassBrass AlloyCopper AlloyPhosphor Bronze
Insulation Material
Liquid Crystal Polymer (LCP)Liquid Crystal Polymer (LCP), Glass FilledPolyamide (PA), NylonPolyamide (PA66), Nylon 6/6Polybutylene Terephthalate (PBT)ThermoplasticThermoplastic, Glass Filled
Features
-Board LockKeying SlotKeying Slot, Mounting Flange
Operating Temperature
-65°C ~ 105°C-55°C ~ 125°C-40°C ~ 105°C-40°C ~ 85°C-25°C ~ 105°C-
Material Flammability Rating
UL94 V-0UL94 V-2
Insulation Color
BlackGrayNatural
Current Rating (Amps)
1A per Contact2A8A-Varies by Wire Gauge
Voltage Rating
125V250VAC600V675VAC, 954VDC-
Stocking Options
Environmental Options
Media
Marketplace Product
9Results

Showing
of 9
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
Mini-Fit Jr 5569 4 Position Natural
0039301040
CONN HEADER R/A 4POS 4.2MM
Molex
21,566
In Stock
1 : ¥7.39000
Bulk
Bulk
Active
Header
Male Pin
0.165" (4.20mm)
4
2
0.165" (4.20mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Locking Ramp
-
0.142" (3.60mm)
-
0.378" (9.60mm)
Square
Tin
100.0µin (2.54µm)
Tin
Brass
Polyamide (PA66), Nylon 6/6
Board Lock
-
-
UL94 V-2
Natural
-
-
Micro-Fit 3.0 43045
0430450200
CONN HEADER R/A 2POS
Molex
27,989
In Stock
1 : ¥9.69000
Tray
Tray
Active
Header
Male Pin
-
2
2
0.118" (3.00mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Locking Ramp
-
0.125" (3.18mm)
-
0.290" (7.37mm)
Square
Tin
100.0µin (2.54µm)
Tin
Brass Alloy
Liquid Crystal Polymer (LCP), Glass Filled
Board Lock
-40°C ~ 105°C
-
UL94 V-0
Black
8A
600V
0430450800
0430450800
CONN HEADER R/A 8POS 3MM
Molex
5,273
In Stock
1 : ¥19.21000
Tray
Tray
Active
Header
Male Pin
0.118" (3.00mm)
8
2
0.118" (3.00mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Locking Ramp
-
0.125" (3.18mm)
-
0.290" (7.37mm)
Square
Tin
100.0µin (2.54µm)
Tin
Brass Alloy
Liquid Crystal Polymer (LCP), Glass Filled
Board Lock
-40°C ~ 105°C
-
UL94 V-0
Black
8A
600V
IPL1-106-01-x-D-K
IPL1-106-01-L-D-K
CONN HEADER VERT 12POS 2.54MM
Samtec Inc.
5,081
In Stock
29,243
Factory
1 : ¥21.43000
Tube
Tube
Active
Header
Male Pin
0.100" (2.54mm)
12
2
0.100" (2.54mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Locking Ramp
0.215" (5.46mm)
0.120" (3.05mm)
-
0.320" (8.13mm)
Square
Gold
10.0µin (0.25µm)
Tin
Phosphor Bronze
Liquid Crystal Polymer (LCP)
-
-55°C ~ 125°C
-
UL94 V-0
Natural
-
675VAC, 954VDC
1761607-6
1761607-6
CONN HEADER R/A 16POS 2.54MM
TE Connectivity AMP Connectors
515
In Stock
1 : ¥56.32000
Tube
Tube
Active
Header
Male Pin
0.100" (2.54mm)
16
2
0.100" (2.54mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Latch Lock/Eject Hooks, Long
0.237" (6.02mm)
0.102" (2.60mm)
-
0.362" (9.20mm)
Square
Gold or Gold-Palladium
30.0µin (0.76µm)
Tin
Phosphor Bronze
Polybutylene Terephthalate (PBT)
Keying Slot
-65°C ~ 105°C
-
UL94 V-0
Black
1A per Contact
250VAC
53048-0310
0530480310
CONN HEADER R/A 3POS 1.25MM
Molex
97,951
In Stock
1 : ¥2.30000
Tray
Tray
Active
Header
Male Blade
0.049" (1.25mm)
3
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Detent Lock
-
0.091" (2.30mm)
-
0.138" (3.50mm)
Rectangular
Tin
-
Tin
Phosphor Bronze
Polyamide (PA), Nylon
-
-40°C ~ 85°C
-
UL94 V-0
Natural
Varies by Wire Gauge
125V
71922-140LF
71922-140LF
CONN HEADER R/A 40POS 2.54MM
Amphenol ICC (FCI)
454
In Stock
1 : ¥29.72000
Tube
Tube
Active
Header
Male Pin
0.100" (2.54mm)
40
2
0.100" (2.54mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Latch Lock/Eject Hooks
0.228" (5.80mm)
0.114" (2.90mm)
-
0.339" (8.61mm)
Square
Gold, GXT™
30.0µin (0.76µm)
Tin
Phosphor Bronze
Thermoplastic, Glass Filled
Keying Slot, Mounting Flange
-
-
UL94 V-0
Gray
-
-
961 Series
961103-6404-AR
CONN HEADER VERT 3POS 2.54MM
3M
10,201
In Stock
Value Added Item
1 : ¥3.12000
Bulk
Bulk
Active
Header
Male Pin
0.100" (2.54mm)
3
1
-
All
Board to Board
Unshrouded
Through Hole
Solder
Push-Pull
0.217" (5.50mm)
0.130" (3.30mm)
0.445" (11.30mm)
0.098" (2.50mm)
Square
Gold
Flash
Tin
Copper Alloy
Thermoplastic
-
-25°C ~ 105°C
-
UL94 V-0
Black
2A
-
961 Series
961106-6404-AR
CONN HEADER VERT 6POS 2.54MM
3M
3,480
In Stock
Value Added Item
1 : ¥5.42000
Bulk
Bulk
Active
Header
Male Pin
0.100" (2.54mm)
6
1
-
All
Board to Board
Unshrouded
Through Hole
Solder
Push-Pull
0.217" (5.50mm)
0.130" (3.30mm)
0.445" (11.30mm)
0.098" (2.50mm)
Square
Gold
Flash
Tin
Copper Alloy
Thermoplastic
-
-25°C ~ 105°C
-
UL94 V-0
Black
2A
-
Showing
of 9

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.