Headers, Male Pins

Results: 3
Manufacturer
MolexTE Connectivity AMP Connectors
Series
AMP-LatchC-Grid 70280Mini-Fit Jr 5566
Packaging
BulkTube
Connector Type
HeaderHeader, Breakaway
Pitch - Mating
0.100" (2.54mm)0.165" (4.20mm)
Number of Positions
41020
Number of Rows
12
Row Spacing - Mating
0.100" (2.54mm)-
Style
Board to Board or CableBoard to Cable/Wire
Shrouding
Shrouded - 4 WallUnshrouded
Fastening Type
Locking RampPush-Pull
Contact Length - Mating
0.240" (6.10mm)-
Contact Length - Post
0.107" (2.71mm)0.120" (3.05mm)0.138" (3.50mm)
Overall Contact Length
0.437" (11.10mm)-
Insulation Height
0.090" (2.29mm)0.388" (9.86mm)0.504" (12.80mm)
Contact Finish - Mating
GoldGold or Gold-Palladium
Contact Finish Thickness - Mating
15.0µin (0.38µm)30.0µin (0.76µm)
Contact Material
BrassCopper Alloy
Insulation Material
-Liquid Crystal Polymer (LCP), Glass FilledPolyamide (PA66), Nylon 6/6
Features
-Board LockKeying Slot
Operating Temperature
-65°C ~ 105°C-
Material Flammability Rating
UL94 V-0UL94 V-2
Insulation Color
BlackNatural
Current Rating (Amps)
1A per Contact-
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
5103309-5
5103309-5
CONN HEADER VERT 20POS 2.54MM
TE Connectivity AMP Connectors
1,049
In Stock
1 : ¥23.15000
Tube
Tube
Active
Header
Male Pin
0.100" (2.54mm)
20
2
0.100" (2.54mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Push-Pull
0.240" (6.10mm)
0.120" (3.05mm)
-
0.388" (9.86mm)
Square
Gold or Gold-Palladium
30.0µin (0.76µm)
Tin
Brass
-
Keying Slot
-65°C ~ 105°C
-
UL94 V-0
Black
1A per Contact
-
0039302041
0039302041
CONN HEADER VERT 4POS 4.2MM
Molex
21,178
In Stock
1 : ¥13.14000
Bulk
Bulk
Active
Header
Male Pin
0.165" (4.20mm)
4
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Locking Ramp
-
0.138" (3.50mm)
-
0.504" (12.80mm)
Square
Gold
30.0µin (0.76µm)
Tin
Brass
Polyamide (PA66), Nylon 6/6
Board Lock
-
-
UL94 V-2
Natural
-
-
C-Grid 70280 Series 10 Position Gold
0010897102
CONN HEADER VERT 10POS 2.54MM
Molex
1,540
In Stock
Value Added Item
1 : ¥16.99000
Bulk
Bulk
Active
Header, Breakaway
Male Pin
0.100" (2.54mm)
10
2
0.100" (2.54mm)
All
Board to Board or Cable
Unshrouded
Through Hole
Solder
Push-Pull
0.240" (6.10mm)
0.107" (2.71mm)
0.437" (11.10mm)
0.090" (2.29mm)
Square
Gold
15.0µin (0.38µm)
Tin
Copper Alloy
Liquid Crystal Polymer (LCP), Glass Filled
-
-
-
UL94 V-0
Black
-
-
Showing
of 3

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.