Headers, Male Pins

Results: 9
Manufacturer
Amphenol ICC (FCI)METZ CONNECT USA Inc.MolexSamtec Inc.TE Connectivity AMP ConnectorsWürth Elektronik
Series
-Economy PowerFlex Stack, MTLWMicro-Fit 3.0 43045Micro-Latch 53253Mini-Universal MATE-N-LOKMTA-100Quickie™WR-PHD
Packaging
BagBulkTrayTube
Pitch - Mating
0.079" (2.00mm)0.100" (2.54mm)0.118" (3.00mm)0.156" (3.96mm)0.163" (4.14mm)
Number of Positions
24671220
Number of Rows
123
Row Spacing - Mating
0.100" (2.54mm)0.118" (3.00mm)0.163" (4.14mm)-
Style
Board to BoardBoard to Board or CableBoard to Cable/Wire
Shrouding
Shrouded - 1 WallShrouded - 3 WallShrouded - 4 WallUnshrouded
Mounting Type
Through HoleThrough Hole, Right Angle
Termination
Kinked Pin, SolderSolder
Fastening Type
Detent LockFriction LockLatch Lock/Eject HooksLocking RampPush-Pull
Contact Length - Mating
0.130" (3.30mm)0.228" (5.80mm)0.236" (6.00mm)0.240" (6.10mm)0.295" (7.49mm)0.303" (7.70mm)0.511" (12.98mm)-
Contact Length - Post
0.114" (2.90mm)0.118" (3.00mm)0.125" (3.18mm)0.138" (3.50mm)0.140" (3.56mm)0.146" (3.70mm)0.159" (4.05mm)0.175" (4.45mm)
Overall Contact Length
0.331" (8.40mm)0.457" (11.61mm)0.535" (13.59mm)0.567" (14.40mm)0.730" (18.54mm)-
Insulation Height
0.060" (1.52mm)0.098" (2.50mm)0.100" (2.54mm)0.118" (3.00mm)0.217" (5.51mm)0.305" (7.75mm)0.390" (9.91mm)0.531" (13.50mm)0.685" (17.40mm)
Contact Shape
CircularSquare
Contact Finish - Mating
GoldGold, GXT™Tin
Contact Finish Thickness - Mating
10.0µin (0.25µm)30.0µin (0.76µm)100.0µin (2.54µm)150.0µin (3.81µm)-Flash
Contact Finish - Post
-GoldTin
Contact Material
BrassCopper AlloyCopper ZincPhosphor Bronze
Insulation Material
Liquid Crystal Polymer (LCP)Liquid Crystal Polymer (LCP), Glass FilledPolyamide (PA), NylonPolyamide (PA6T), Nylon 6TPolybutylene Terephthalate (PBT), Glass FilledPolyethyleneThermoplasticThermoplastic, Glass Filled
Features
-Board GuideBoard LockKeying Slot, Mounting Flange
Operating Temperature
-55°C ~ 105°C-55°C ~ 125°C-40°C ~ 105°C-40°C ~ 125°C-25°C ~ 105°C-20°C ~ 85°C-
Material Flammability Rating
-UL94 V-0
Insulation Color
BlackNaturalWhite
Current Rating (Amps)
3A5.2A per Contact7.5A8A-Varies by Wire Gauge
Voltage Rating
250V250VAC600V600VAC-
Stocking Options
Environmental Options
Media
Marketplace Product
9Results

Showing
of 9
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
640456-7, 640454-7
640456-7
CONN HEADER VERT 7POS 2.54MM
TE Connectivity AMP Connectors
19,506
In Stock
1 : ¥3.20000
Bulk
Bulk
Active
Header
Male Pin
0.100" (2.54mm)
7
1
-
All
Board to Cable/Wire
Shrouded - 1 Wall
Through Hole
Solder
Friction Lock
0.295" (7.49mm)
0.140" (3.56mm)
0.535" (13.59mm)
0.305" (7.75mm)
Square
Tin
-
Tin
Copper Alloy
Thermoplastic
-
-55°C ~ 105°C
-
UL94 V-0
Natural
Varies by Wire Gauge
250VAC
0430450412
0430450412
CONN HEADER VERT 4POS 3MM
Molex
19,734
In Stock
1 : ¥11.00000
Tray
Tray
Active
Header
Male Pin
0.118" (3.00mm)
4
2
0.118" (3.00mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Kinked Pin, Solder
Locking Ramp
-
0.125" (3.18mm)
-
0.390" (9.91mm)
Square
Tin
100.0µin (2.54µm)
Tin
Brass
Liquid Crystal Polymer (LCP), Glass Filled
Board Guide
-40°C ~ 105°C
-
UL94 V-0
Black
8A
600V
1-770186-0
1-770186-0
CONN HEADER VERT 12POS 4.14MM
TE Connectivity AMP Connectors
4,225
In Stock
1 : ¥16.91000
Bulk
Bulk
Active
Header
Male Pin
0.163" (4.14mm)
12
3
0.163" (4.14mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Locking Ramp
-
0.175" (4.45mm)
-
0.531" (13.50mm)
Circular
Tin
150.0µin (3.81µm)
Tin
Brass
Polyamide (PA), Nylon
Board Lock
-20°C ~ 85°C
-
UL94 V-0
White
Varies by Wire Gauge
600VAC
PR20206VBNN
PR20206VBNN
PIN HEADER, THR, SINGLE ROW, .10
METZ CONNECT USA Inc.
20,637
In Stock
1 : ¥1.07000
Bag
-
Bag
Active
Header
Male Pin
0.100" (2.54mm)
6
1
-
All
Board to Board
Unshrouded
Through Hole
Solder
Push-Pull
0.240" (6.10mm)
0.118" (3.00mm)
0.457" (11.61mm)
0.098" (2.50mm)
Square
Gold
Flash
-
Copper Zinc
Polyethylene
-
-40°C ~ 105°C
-
-
Black
-
-
1-1123723-2
1-1123723-2
CONN HEADER VERT 2POS 3.96MM
TE Connectivity AMP Connectors
224,303
In Stock
1 : ¥1.40000
Bulk
Bulk
Active
Header
Male Pin
0.156" (3.96mm)
2
1
-
All
Board to Cable/Wire
Shrouded - 1 Wall
Through Hole
Solder
Locking Ramp
0.303" (7.70mm)
0.146" (3.70mm)
0.567" (14.40mm)
0.118" (3.00mm)
Square
Tin
-
Tin
Brass
Polybutylene Terephthalate (PBT), Glass Filled
-
-25°C ~ 105°C
-
UL94 V-0
Natural
7.5A
250VAC
53253-0470
0532530470
CONN HEADER VERT 4POS 2MM
Molex
109,095
In Stock
1 : ¥1.97000
Tray
Tray
Active
Header
Male Pin
0.079" (2.00mm)
4
1
-
All
Board to Cable/Wire
Shrouded - 3 Wall
Through Hole
Kinked Pin, Solder
Detent Lock
0.130" (3.30mm)
0.138" (3.50mm)
0.331" (8.40mm)
0.217" (5.51mm)
Square
Tin
-
Tin
Brass
Polyamide (PA), Nylon
-
-
-
UL94 V-0
Natural
-
-
71918-120(LF)
71918-120LF
CONN HEADER VERT 20POS 2.54MM
Amphenol ICC (FCI)
5,879
In Stock
1 : ¥15.35000
Tube
Tube
Active
Header
Male Pin
0.100" (2.54mm)
20
2
0.100" (2.54mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Latch Lock/Eject Hooks
0.228" (5.80mm)
0.114" (2.90mm)
-
0.685" (17.40mm)
Square
Gold, GXT™
30.0µin (0.76µm)
Tin
Phosphor Bronze
Thermoplastic, Glass Filled
Keying Slot, Mounting Flange
-
-
UL94 V-0
Natural
-
-
61300211021
61300211021
CONN HEADER R/A 2POS 2.54MM
Würth Elektronik
984
In Stock
1 : ¥2.79000
Bulk
Bulk
Active
Header
Male Pin
0.100" (2.54mm)
2
1
-
All
Board to Board or Cable
Unshrouded
Through Hole, Right Angle
Solder
Push-Pull
0.236" (6.00mm)
0.118" (3.00mm)
-
0.100" (2.54mm)
Square
Gold
-
-
Copper Alloy
Polyamide (PA6T), Nylon 6T
-
-40°C ~ 125°C
-
UL94 V-0
Black
3A
250V
CONN HEADER VERT 20POS 2.54MM
MTLW-110-09-G-D-511
CONN HEADER VERT 20POS 2.54MM
Samtec Inc.
0
In Stock
302
Factory
Check Lead Time
1 : ¥27.91000
Bulk
Bulk
Active
Header
Male Pin
0.100" (2.54mm)
20
2
0.100" (2.54mm)
All
Board to Board or Cable
Unshrouded
Through Hole
Solder
Push-Pull
0.511" (12.98mm)
0.159" (4.05mm)
0.730" (18.54mm)
0.060" (1.52mm)
Square
Gold
10.0µin (0.25µm)
Gold
Phosphor Bronze
Liquid Crystal Polymer (LCP)
-
-55°C ~ 125°C
-
UL94 V-0
Black
5.2A per Contact
-
Showing
of 9

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.