Headers, Male Pins

Results: 6
Manufacturer
MolexSamtec Inc.
Series
Pico-Clasp 203564Pico-Clasp 203566PicoBlade 53047PicoBlade 53261PicoBlade 53398TSM
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)TrayTube
Contact Type
Male BladeMale Pin
Pitch - Mating
0.039" (1.00mm)0.049" (1.25mm)0.100" (2.54mm)
Number of Positions
262030
Number of Rows
12
Row Spacing - Mating
0.105" (2.66mm)-
Style
Board to Board or CableBoard to Cable/Wire
Shrouding
Shrouded - 3 WallShrouded - 4 WallUnshrouded
Mounting Type
Surface MountSurface Mount, Right AngleThrough Hole
Fastening Type
Detent LockFriction LockPush-Pull
Contact Length - Mating
0.089" (2.25mm)0.320" (8.13mm)-
Contact Length - Post
0.091" (2.30mm)-
Insulation Height
0.120" (3.05mm)0.134" (3.40mm)0.165" (4.20mm)0.185" (4.70mm)0.213" (5.40mm)0.325" (8.25mm)
Contact Shape
RectangularSquare
Contact Finish - Mating
GoldTin
Contact Finish Thickness - Mating
10.0µin (0.25µm)15.0µin (0.38µm)35.4µin (0.90µm)39.4µin (1.00µm)
Contact Finish - Post
GoldTin
Insulation Material
Liquid Crystal Polymer (LCP)Polyamide (PA), NylonPolyamide (PA46), Nylon 4/6Polyamide (PA66), Nylon 6/6
Features
-Board GuidePick and Place, Solder RetentionSolder Retention
Operating Temperature
-55°C ~ 125°C-40°C ~ 105°C-
Insulation Color
BlackNatural
Current Rating (Amps)
-Varies by Wire Gauge
Voltage Rating
50V-
Stocking Options
Environmental Options
Media
Marketplace Product
6Results

Showing
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
0530470210
0530470210
CONN HEADER VERT 2POS 1.25MM
Molex
20,204
In Stock
1 : ¥1.89000
Tray
Tray
Active
Header
Male Blade
0.049" (1.25mm)
2
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Detent Lock
0.089" (2.25mm)
0.091" (2.30mm)
-
0.165" (4.20mm)
Rectangular
Tin
35.4µin (0.90µm)
Tin
Phosphor Bronze
Polyamide (PA66), Nylon 6/6
-
-
-
UL94 V-0
Natural
-
-
0533980271
0533980271
CONN HEADER SMD 2POS 1.25MM
Molex
55,952
In Stock
1 : ¥5.09000
Cut Tape (CT)
1,000 : ¥2.63100
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Blade
0.049" (1.25mm)
2
1
-
All
Board to Cable/Wire
Shrouded - 3 Wall
Surface Mount
Solder
Detent Lock
-
-
-
0.185" (4.70mm)
Rectangular
Tin
39.4µin (1.00µm)
Tin
Phosphor Bronze
Polyamide (PA), Nylon
Solder Retention
-
-
UL94 V-0
Natural
-
-
53261-0690, 53261-0671
0532610671
CONN HEADER SMD R/A 6POS 1.25MM
Molex
37,591
In Stock
1 : ¥6.73000
Cut Tape (CT)
1,000 : ¥3.70016
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Blade
0.049" (1.25mm)
6
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount, Right Angle
Solder
Detent Lock
-
-
-
0.134" (3.40mm)
Rectangular
Tin
39.4µin (1.00µm)
Tin
Phosphor Bronze
Polyamide (PA46), Nylon 4/6
Solder Retention
-
-
UL94 V-0
Natural
-
-
2035642017
2035642017
CONN HEADER SMD 20POS 1MM
Molex
9,599
In Stock
1 : ¥21.76000
Cut Tape (CT)
1,100 : ¥12.60280
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Pin
0.039" (1.00mm)
20
2
0.105" (2.66mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount
Solder
Friction Lock
-
-
-
0.213" (5.40mm)
Rectangular
Gold
15.0µin (0.38µm)
Gold
Phosphor Bronze
Polyamide (PA), Nylon
Pick and Place, Solder Retention
-40°C ~ 105°C
-
UL94 V-0
Natural
Varies by Wire Gauge
50V
2035663007
2035663007
CONN HEADER SMD R/A 30POS 1MM
Molex
2,301
In Stock
1 : ¥27.91000
Cut Tape (CT)
800 : ¥19.53883
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Pin
0.039" (1.00mm)
30
2
0.105" (2.66mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount, Right Angle
Solder
Friction Lock
-
-
-
0.325" (8.25mm)
Rectangular
Gold
15.0µin (0.38µm)
Gold
Phosphor Bronze
Polyamide (PA), Nylon
Solder Retention
-40°C ~ 105°C
-
UL94 V-0
Natural
Varies by Wire Gauge
50V
TSM-106-02-LM-SH-A-TR
TSM-106-02-L-SH-A
CONN HEADER SMD R/A 6POS 2.54MM
Samtec Inc.
56
In Stock
1 : ¥13.63000
Tube
Tube
Active
Header
Male Pin
0.100" (2.54mm)
6
1
-
All
Board to Board or Cable
Unshrouded
Surface Mount, Right Angle
Solder
Push-Pull
0.320" (8.13mm)
-
-
0.120" (3.05mm)
Square
Gold
10.0µin (0.25µm)
Tin
Phosphor Bronze
Liquid Crystal Polymer (LCP)
Board Guide
-55°C ~ 125°C
-
UL94 V-0
Black
-
-
Showing
of 6

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.