Headers, Male Pins

Results: 3
Manufacturer
Sullins Connector SolutionsWürth Elektronik
Series
-WR-PHD
Connector Type
HeaderHeader, Breakaway
Number of Positions
4820
Number of Rows
12
Row Spacing - Mating
0.100" (2.54mm)-
Contact Length - Mating
0.230" (5.84mm)0.236" (6.00mm)0.318" (8.08mm)
Contact Length - Post
0.118" (3.00mm)0.120" (3.05mm)
Overall Contact Length
0.448" (11.39mm)0.454" (11.54mm)0.537" (13.63mm)
Insulation Height
0.098" (2.50mm)0.100" (2.54mm)
Contact Finish - Mating
GoldTin
Contact Finish - Post
-Tin
Contact Material
BrassCopper Alloy
Insulation Material
Polyamide (PA6T), Nylon 6TPolybutylene Terephthalate (PBT)
Current Rating (Amps)
3A3A per Contact
Voltage Rating
250V-
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
61300411121
61300411121
CONN HEADER VERT 4POS 2.54MM
Würth Elektronik
34,104
In Stock
1 : ¥1.56000
Bulk
Bulk
Active
Header
Male Pin
0.100" (2.54mm)
4
1
-
All
Board to Board or Cable
Unshrouded
Through Hole
Solder
Push-Pull
0.236" (6.00mm)
0.118" (3.00mm)
0.454" (11.54mm)
0.100" (2.54mm)
Square
Gold
-
-
Copper Alloy
Polyamide (PA6T), Nylon 6T
-
-40°C ~ 105°C
-
UL94 V-0
Black
3A
250V
PREC004DAAN-RC
PREC004DAAN-RC
CONN HEADER VERT 8POS 2.54MM
Sullins Connector Solutions
15,522
In Stock
Value Added Item
1 : ¥1.31000
Bulk
-
Bulk
Active
Header, Breakaway
Male Pin
0.100" (2.54mm)
8
2
0.100" (2.54mm)
All
Board to Board or Cable
Unshrouded
Through Hole
Solder
Push-Pull
0.230" (5.84mm)
0.120" (3.05mm)
0.448" (11.39mm)
0.098" (2.50mm)
Square
Tin
-
Tin
Brass
Polybutylene Terephthalate (PBT)
-
-40°C ~ 105°C
-
UL94 V-0
Black
3A per Contact
-
PREC0xxSFAN-RC
PREC020SFAN-RC
CONN HEADER VERT 20POS 2.54MM
Sullins Connector Solutions
1,955
In Stock
Value Added Item
1 : ¥3.37000
Bulk
-
Bulk
Active
Header, Breakaway
Male Pin
0.100" (2.54mm)
20
1
-
All
Board to Board or Cable
Unshrouded
Through Hole
Solder
Push-Pull
0.318" (8.08mm)
0.120" (3.05mm)
0.537" (13.63mm)
0.098" (2.50mm)
Square
Tin
-
Tin
Brass
Polybutylene Terephthalate (PBT)
-
-40°C ~ 105°C
-
UL94 V-0
Black
3A per Contact
-
Showing
of 3

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.