Headers, Male Pins

Results: 2
Manufacturer
Amphenol ICC (FCI)JST Sales America Inc.
Series
BERGSTIK®XH
Pitch - Mating
0.098" (2.50mm)0.100" (2.54mm)
Style
Board to BoardBoard to Cable/Wire
Shrouding
Shrouded - 4 WallUnshrouded
Termination
Press-Fit, SolderSolder
Fastening Type
Detent LockPush-Pull
Contact Length - Mating
0.230" (5.84mm)-
Contact Length - Post
0.120" (3.05mm)0.134" (3.40mm)
Overall Contact Length
0.450" (11.43mm)-
Insulation Height
0.100" (2.54mm)0.276" (7.00mm)
Contact Finish - Mating
Gold or Gold, GXT™Tin
Contact Finish Thickness - Mating
30.0µin (0.76µm)-
Contact Material
BrassPhosphor Bronze
Insulation Material
Polyamide (PA66), Nylon 6/6Thermoplastic
Operating Temperature
-65°C ~ 125°C-25°C ~ 85°C
Insulation Color
BlackNatural
Current Rating (Amps)
3A3A per Contact
Voltage Rating
250V-
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
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
B2B-XH-A(LF)(SN)
B2B-XH-A
CONN HEADER VERT 2POS 2.5MM
JST Sales America Inc.
794,486
In Stock
1 : ¥1.23000
Bulk
Bulk
Active
Header
Male Pin
0.098" (2.50mm)
2
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Press-Fit, Solder
Detent Lock
-
0.134" (3.40mm)
-
0.276" (7.00mm)
Square
Tin
-
Tin
Brass
Polyamide (PA66), Nylon 6/6
-
-25°C ~ 85°C
-
UL94 V-0
Natural
3A
250V
77311-x18-02
77311-118-02LF
CONN HEADER VERT 2POS 2.54MM
Amphenol ICC (FCI)
26,755
In Stock
1 : ¥1.97000
Bulk
Bulk
Active
Header
Male Pin
0.100" (2.54mm)
2
1
-
All
Board to Board
Unshrouded
Through Hole
Solder
Push-Pull
0.230" (5.84mm)
0.120" (3.05mm)
0.450" (11.43mm)
0.100" (2.54mm)
Square
Gold or Gold, GXT™
30.0µin (0.76µm)
Tin
Phosphor Bronze
Thermoplastic
-
-65°C ~ 125°C
-
UL94 V-0
Black
3A per Contact
-
Showing
of 2

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.