Headers, Male Pins
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Pitch - Mating | Number of Positions | Number of Rows | Row Spacing - Mating | Number of Positions Loaded | Style | Shrouding | Mounting Type | Termination | Fastening Type | Contact Length - Mating | Contact Length - Post | Overall Contact Length | Insulation Height | Contact Shape | Contact Finish - Mating | Contact Finish Thickness - Mating | Contact Finish - Post | Contact Material | Insulation Material | Features | Operating Temperature | Ingress Protection | Material Flammability Rating | Insulation Color | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
275 In Stock | 1 : ¥14.37000 Cut Tape (CT) 250 : ¥10.08296 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Header | Male Pin | 0.079" (2.00mm) | 4 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Surface Mount | Solder | - | - | - | - | 0.276" (7.00mm) | Square | Tin | - | Tin | Brass | Polyamide (PA), Nylon | Solder Retention | -40°C ~ 125°C | - | UL94 V-0 | Black | 2A, 5A | 60VAC/DC | |||
497 In Stock | 1 : ¥24.47000 Cut Tape (CT) 300 : ¥17.05917 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Header | Male Pin | 0.079" (2.00mm) | 24 | 2 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Surface Mount, Right Angle | Solder | - | - | - | - | 0.348" (8.84mm) | Square | Tin | - | Tin | Brass | Polyamide (PA), Nylon | Solder Retention | -40°C ~ 125°C | - | UL94 V-0 | Black | 2A, 5A | 60VAC/DC | |||
735 In Stock | 1 : ¥11.49000 Cut Tape (CT) 300 : ¥7.89647 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Header | Male Pin | 0.079" (2.00mm) | 5 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Surface Mount, Right Angle | Solder | - | - | - | - | 1.457" (37.00mm) | Square | Tin | - | Tin | Brass | Polyamide (PA), Nylon | Solder Retention | -40°C ~ 125°C | - | UL94 V-0 | Black | 2A, 5A | 60VAC/DC | |||
593 In Stock | 1 : ¥20.11000 Cut Tape (CT) 250 : ¥14.17932 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Header | Male Pin | 0.079" (2.00mm) | 12 | 2 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Surface Mount | Solder | - | - | - | - | 0.276" (7.00mm) | Square | Tin | - | Tin | Brass | Polyamide (PA), Nylon | Solder Retention | -40°C ~ 125°C | - | UL94 V-0 | Black | 2A, 5A | 60VAC/DC | |||
571 In Stock | 1 : ¥20.69000 Cut Tape (CT) 300 : ¥14.51083 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Header | Male Pin | 0.079" (2.00mm) | 16 | 2 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Surface Mount, Right Angle | Solder | - | - | - | - | 0.348" (8.84mm) | Square | Tin | - | Tin | Brass | Polyamide (PA), Nylon | Solder Retention | -40°C ~ 125°C | - | UL94 V-0 | Black | 2A, 5A | 60VAC/DC | |||
316 In Stock | 1 : ¥22.41000 Cut Tape (CT) 300 : ¥15.67170 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Header | Male Pin | 0.079" (2.00mm) | 20 | 2 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Surface Mount, Right Angle | Solder | - | - | - | - | 0.348" (8.84mm) | Square | Tin | - | Tin | Brass | Polyamide (PA), Nylon | Solder Retention | -40°C ~ 125°C | - | UL94 V-0 | Black | 2A, 5A | 60VAC/DC | |||
461 In Stock | 1 : ¥25.70000 Cut Tape (CT) 250 : ¥17.91248 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Header | Male Pin | 0.079" (2.00mm) | 24 | 2 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Surface Mount | Solder | - | - | - | - | 0.276" (7.00mm) | Square | Tin | - | Tin | Brass | Polyamide (PA), Nylon | Solder Retention | -40°C ~ 125°C | - | UL94 V-0 | Black | 2A, 5A | 60VAC/DC | |||
1,021 In Stock 1,907 Factory Value Added Item | 1 : ¥8.87000 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 10 | 1 | - | All | Board to Board or Cable | Unshrouded | Through Hole, Right Angle | Solder | Push-Pull | 0.230" (5.84mm) | 0.090" (2.29mm) | - | 0.119" (3.02mm) | Square | Gold | 10.0µin (0.25µm) | Tin | Phosphor Bronze | Polybutylene Terephthalate (PBT) | - | -55°C ~ 125°C | - | UL94 V-0 | Black | - | - | |||
88 In Stock | 1 : ¥16.34000 Cut Tape (CT) 300 : ¥11.50083 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Header | Male Pin | 0.079" (2.00mm) | 5 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Surface Mount, Right Angle | Solder | - | - | - | - | 1.457" (37.00mm) | Square | Tin | - | Tin | Brass | Polyamide (PA), Nylon | Solder Retention | -40°C ~ 125°C | - | UL94 V-0 | Black | 2A, 5A | 60VAC/DC | |||
272 In Stock 4,401 Factory Value Added Item | 1 : ¥3.86000 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 4 | 1 | - | All | Board to Board or Cable | Unshrouded | Through Hole, Right Angle | Solder | Push-Pull | 0.230" (5.84mm) | 0.090" (2.29mm) | - | 0.119" (3.02mm) | Square | Gold | 10.0µin (0.25µm) | Tin | Phosphor Bronze | Polybutylene Terephthalate (PBT) | - | -55°C ~ 125°C | - | UL94 V-0 | Black | - | - |