Headers, Male Pins
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Pitch - Mating | Number of Positions | Number of Rows | Row Spacing - Mating | Number of Positions Loaded | Style | Shrouding | Mounting Type | Termination | Fastening Type | Contact Length - Mating | Contact Length - Post | Overall Contact Length | Insulation Height | Contact Shape | Contact Finish - Mating | Contact Finish Thickness - Mating | Contact Finish - Post | Contact Material | Insulation Material | Features | Operating Temperature | Ingress Protection | Material Flammability Rating | Insulation Color | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,856 In Stock | 1 : ¥9.44000 Bulk | Bulk | Active | Header | Male Pin | 0.050" (1.27mm) | 10 | 2 | 0.050" (1.27mm) | All | Board to Board | Unshrouded | Surface Mount | Solder | Push-Pull | 0.118" (3.00mm) | - | - | 0.039" (1.00mm) | Square | Gold | Flash | Gold | Brass | Thermoplastic, Glass Filled | - | -55°C ~ 105°C | - | UL94 V-0 | Black | 3A | 250VAC | |||
209,338 In Stock | 1 : ¥2.46000 Bulk | Bulk | Active | Header | Male Pin | 0.098" (2.50mm) | 7 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Detent Lock | 0.138" (3.50mm) | 0.138" (3.50mm) | 0.350" (8.89mm) | 0.232" (5.90mm) | Circular | Tin | - | Tin | Brass | Polyamide (PA66), Nylon 6/6, Glass Filled | - | - | - | UL94 V-0 | - | - | - |