Headers, Male Pins
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Pitch - Mating | Number of Positions | Number of Rows | Row Spacing - Mating | Number of Positions Loaded | Style | Shrouding | Mounting Type | Termination | Fastening Type | Contact Length - Mating | Contact Length - Post | Overall Contact Length | Insulation Height | Contact Shape | Contact Finish - Mating | Contact Finish Thickness - Mating | Contact Finish - Post | Contact Material | Insulation Material | Features | Operating Temperature | Ingress Protection | Material Flammability Rating | Insulation Color | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9,552 In Stock | 1 : ¥7.96000 Tray | Tray | Active | Header | Male Pin | 0.079" (2.00mm) | 10 | 2 | 0.079" (2.00mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Latch Holder | - | 0.126" (3.20mm) | - | 0.472" (12.00mm) | Square | Tin | - | Tin | Brass | Polyamide (PA66), Nylon 6/6, Glass Filled | Board Guide | - | - | UL94 V-0 | Natural | - | - | |||
15,001 In Stock | 1 : ¥10.51000 Tray | Tray | Active | Header | Male Pin | 0.079" (2.00mm) | 14 | 2 | 0.079" (2.00mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Latch Holder | - | 0.126" (3.20mm) | - | 0.472" (12.00mm) | Square | Tin | - | Tin | Brass | Polyamide (PA66), Nylon 6/6, Glass Filled | Board Guide | - | - | UL94 V-0 | Natural | - | - |