Headers, Male Pins

Results: 2
Manufacturer
Samtec Inc.SUPERIOR TECH
Series
*FTM
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Connector Type
HeaderHeader, Cuttable
Number of Positions
1420
Contact Length - Mating
0.075" (1.90mm)0.079" (2.00mm)
Contact Length - Post
0.079" (2.00mm)-
Overall Contact Length
0.081" (2.05mm)-
Insulation Height
0.038" (0.97mm)0.059" (1.50mm)
Contact Finish Thickness - Mating
3.00µin (0.076µm)Flash
Contact Finish - Post
GoldTin
Contact Material
BrassPhosphor Bronze
Insulation Material
Liquid Crystal Polymer (LCP)Liquid Crystal Polymer (LCP), Halogen Free
Operating Temperature
-55°C ~ 125°C-40°C ~ 125°C
Material Flammability Rating
-UL94 V-0
Current Rating (Amps)
0.75A2.8A per Contact
Voltage Rating
500VAC-
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
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
FTM-107-02-x-DV
FTM-107-02-F-DV-P-TR
CONN HEADER SMD 14POS 1MM
Samtec Inc.
810
In Stock
1 : ¥22.82000
Cut Tape (CT)
1,000 : ¥11.28848
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header, Cuttable
Male Pin
0.039" (1.00mm)
14
2
0.039" (1.00mm)
All
Board to Board
Unshrouded
Surface Mount
Solder
Push-Pull
0.075" (1.90mm)
-
-
0.038" (0.97mm)
Square
Gold
3.00µin (0.076µm)
Tin
Phosphor Bronze
Liquid Crystal Polymer (LCP)
Pick and Place
-55°C ~ 125°C
-
-
Black
2.8A per Contact
-
PHBD-SS020G1BBWLE-B025
PHBD-SS020G1BBWLE-B025
MALE HEADER VERTICAL 20POS SMD G
SUPERIOR TECH
8,480
In Stock
1 : ¥9.77000
Cut Tape (CT)
850 : ¥4.52380
Tape & Reel (TR)
*
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Pin
0.039" (1.00mm)
20
2
0.039" (1.00mm)
All
Board to Board
Unshrouded
Surface Mount
Solder
Push-Pull
0.079" (2.00mm)
0.079" (2.00mm)
0.081" (2.05mm)
0.059" (1.50mm)
Square
Gold
Flash
Gold
Brass
Liquid Crystal Polymer (LCP), Halogen Free
-
-40°C ~ 125°C
-
UL94 V-0
Black
0.75A
500VAC
Showing
of 2

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.