Headers, Male Pins
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Pitch - Mating | Number of Positions | Number of Rows | Row Spacing - Mating | Number of Positions Loaded | Style | Shrouding | Mounting Type | Termination | Fastening Type | Contact Length - Mating | Contact Length - Post | Overall Contact Length | Insulation Height | Contact Shape | Contact Finish - Mating | Contact Finish Thickness - Mating | Contact Finish - Post | Contact Material | Insulation Material | Features | Operating Temperature | Ingress Protection | Material Flammability Rating | Insulation Color | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
29,252 In Stock | 1 : ¥9.77000 Cut Tape (CT) 3,500 : ¥4.87074 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Header | Outer Shroud Contact | 0.024" (0.60mm) | 6 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Surface Mount, Right Angle | Solder | Friction Lock | - | - | - | 0.057" (1.45mm) | Rectangular | Tin | - | Tin | Copper Alloy | Polyamide (PA), Nylon | Solder Retention | -25°C ~ 85°C | - | UL94 V-0 | Natural | 0.2A | 30V | |||
89 In Stock | 1 : ¥417.80000 Bag | - | Bag | Active | Header | Female Socket; Male Pin | 0.025" (0.64mm) | 4 | 2 | 0.040" (1.02mm) | All | Board to Cable/Wire | - | Through Hole | Solder | Push-Pull | 0.060" (1.52mm) | 0.100" (2.54mm) | - | 0.170" (4.32mm) | Circular | Gold | 50.0µin (1.27µm) | Solder Plated | Beryllium Copper | Thermoplastic | - | -55°C ~ 125°C | - | - | Natural | 1A | - | ||
192 In Stock | 1 : ¥501.95000 Bag | - | Bag | Active | Header | Female Socket; Male Pin | 0.025" (0.64mm) | 6 | 2 | 0.040" (1.02mm) | All | Board to Cable/Wire | - | Surface Mount, Right Angle | Solder | Push-Pull | 0.060" (1.52mm) | - | - | 0.080" (2.03mm) | Circular | Gold | 50.0µin (1.27µm) | Solder Plated | Beryllium Copper | Thermoplastic | - | -55°C ~ 125°C | - | - | Natural | 1A | - | ||
139 In Stock | 1 : ¥577.40000 Bag | - | Bag | Active | Header | Male Pin | 0.025" (0.64mm) | 18 | 2 | 0.030" (0.76mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Push-Pull | - | 0.100" (2.54mm) | - | 0.173" (4.40mm) | Circular | Gold | 50.0µin (1.27µm) | Solder Plated | Beryllium Copper | Thermoplastic | Guide Pin | -55°C ~ 125°C | - | - | Natural | 1A | - | ||
143 In Stock | 1 : ¥595.46000 Bag | - | Bag | Active | Header | Female Socket; Male Pin | 0.025" (0.64mm) | 12 | 2 | 0.040" (1.02mm) | All | Board to Cable/Wire | - | Through Hole | Solder | Push-Pull | 0.060" (1.52mm) | 0.100" (2.54mm) | - | 0.170" (4.32mm) | Circular | Gold | 50.0µin (1.27µm) | Solder Plated | Beryllium Copper | Thermoplastic | - | -55°C ~ 125°C | - | - | Natural | 1A | - | ||
334 In Stock | 1 : ¥647.43000 Bag | - | Bag | Active | Header | Female Socket; Male Pin | 0.025" (0.64mm) | 12 | 2 | 0.040" (1.02mm) | All | Board to Cable/Wire | - | Surface Mount, Right Angle | Solder | Push-Pull | 0.060" (1.52mm) | - | - | 0.080" (2.03mm) | Circular | Gold | 50.0µin (1.27µm) | Solder Plated | Beryllium Copper | Thermoplastic | - | -55°C ~ 125°C | - | - | Natural | 1A | - | ||
120 In Stock | 1 : ¥773.61000 Bag | - | Bag | Active | Header | Male Pin | 0.025" (0.64mm) | 36 | 2 | 0.030" (0.76mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Push-Pull | - | 0.100" (2.54mm) | - | 0.173" (4.40mm) | Circular | Gold | 50.0µin (1.27µm) | Solder Plated | Beryllium Copper | Thermoplastic | Guide Pin | -55°C ~ 125°C | - | - | Natural | 1A | - | ||
17 In Stock | 1 : ¥536.10000 Bag | - | Bag | Active | Header | Female Socket; Male Pin | 0.025" (0.64mm) | 8 | 2 | 0.040" (1.02mm) | All | Board to Cable/Wire | - | Surface Mount | Solder | Push-Pull | 0.060" (1.52mm) | - | - | 0.170" (4.32mm) | Circular | Gold | 50.0µin (1.27µm) | Solder Plated | Beryllium Copper | Thermoplastic | - | -55°C ~ 125°C | - | - | Natural | 1A | - |