Headers, Male Pins
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Pitch - Mating | Number of Positions | Number of Rows | Row Spacing - Mating | Number of Positions Loaded | Style | Shrouding | Mounting Type | Termination | Fastening Type | Contact Length - Mating | Contact Length - Post | Overall Contact Length | Insulation Height | Contact Shape | Contact Finish - Mating | Contact Finish Thickness - Mating | Contact Finish - Post | Contact Material | Insulation Material | Features | Operating Temperature | Ingress Protection | Material Flammability Rating | Insulation Color | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,645 In Stock | 1 : ¥5.01000 Tray | Tray | Active | Header | Male Pin | 0.156" (3.96mm) | 4 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Latch Holder | - | 0.138" (3.50mm) | 0.693" (17.60mm) | - | Square | Tin | - | Tin | Brass Alloy | Liquid Crystal Polymer (LCP) | Board Guide, Glow Wire Compliant | -40°C ~ 105°C | - | UL94 V-0 | Black | Varies by Wire Gauge | 350V | |||
0 In Stock Check Lead Time | 2,100 : ¥11.92443 Tape & Reel (TR) | * | Tape & Reel (TR) | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - |