Headers, Male Pins

Results: 3
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tray
Number of Positions
48
Insulation Color
BlackNatural
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
1054051104
1054051104
CONN HEADER SMD R/A 4POS 2.5MM
Molex
952
In Stock
1 : ¥34.40000
Cut Tape (CT)
250 : ¥24.05472
Tray
Cut Tape (CT)
Digi-Reel®
Tray
Active
Header
Male Pin
0.098" (2.50mm)
4
2
0.098" (2.50mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount, Right Angle
Solder
Latch Holder
-
-
-
0.247" (6.28mm)
Square
Tin
30.0µin (0.76µm)
Tin
Brass
Liquid Crystal Polymer (LCP)
-
-
-
-
Black
-
-
1054051108
1054051108
CONN HEADER SMD R/A 8POS 2.5MM
Molex
1,371
In Stock
1 : ¥47.12000
Cut Tape (CT)
250 : ¥32.65532
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Pin
0.098" (2.50mm)
8
2
0.098" (2.50mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount, Right Angle
Solder
Latch Holder
-
-
-
0.247" (6.28mm)
Square
Tin
30.0µin (0.76µm)
Tin
Brass
Liquid Crystal Polymer (LCP)
-
-
-
-
Black
-
-
1054052108
1054052108
CONN HEADER SMD R/A 8POS 2.5MM
Molex
0
In Stock
Check Lead Time
750 : ¥35.24764
Tray
Tray
Active
Header
Male Pin
0.098" (2.50mm)
8
2
0.098" (2.50mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount, Right Angle
Solder
Latch Holder
-
-
-
0.247" (6.28mm)
Square
Tin
30.0µin (0.76µm)
Tin
Brass
Liquid Crystal Polymer (LCP)
-
-
-
-
Natural
-
-
Showing
of 3

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.