Headers, Male Pins

Results: 4
Manufacturer
3MJST Sales America Inc.
Series
303XH
Product Status
ActiveObsolete
Pitch - Mating
0.098" (2.50mm)0.100" (2.54mm)
Number of Positions
24516
Number of Rows
12
Row Spacing - Mating
0.100" (2.54mm)-
Style
Board to Board or CableBoard to Cable/Wire
Mounting Type
Through HoleThrough Hole, Right Angle
Termination
Press-Fit, SolderSolder
Fastening Type
Detent LockPush-Pull
Contact Length - Mating
0.236" (6.00mm)-
Contact Length - Post
0.110" (2.79mm)0.134" (3.40mm)
Insulation Height
0.240" (6.10mm)0.366" (9.30mm)
Contact Finish - Mating
GoldTin
Contact Finish Thickness - Mating
-Flash
Contact Finish - Post
GoldTin
Insulation Material
Polyamide (PA66), Nylon 6/6Polybutylene Terephthalate (PBT), Polyester, Glass Filled
Features
-Keying Slot
Operating Temperature
-55°C ~ 105°C-25°C ~ 85°C
Insulation Color
BlackNatural
Current Rating (Amps)
1A3A
Voltage Rating
250V-
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
455-4226-ND
S2B-XH-A-1
CONN HEADER R/A 2POS 2.5MM
JST Sales America Inc.
39,127
In Stock
1 : ¥1.56000
Bulk
Bulk
Active
Header
Male Pin
0.098" (2.50mm)
2
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole, Right Angle
Press-Fit, Solder
Detent Lock
-
0.134" (3.40mm)
-
0.240" (6.10mm)
Square
Tin
-
Tin
Brass
Polyamide (PA66), Nylon 6/6
-
-25°C ~ 85°C
-
UL94 V-0
Natural
3A
250V
S4B-XH-A-1(LF)(SN)
S4B-XH-A-1
CONN HEADER R/A 4POS 2.5MM
JST Sales America Inc.
2,026
In Stock
1 : ¥2.30000
Bulk
Bulk
Active
Header
Male Pin
0.098" (2.50mm)
4
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole, Right Angle
Press-Fit, Solder
Detent Lock
-
0.134" (3.40mm)
-
0.240" (6.10mm)
Square
Tin
-
Tin
Brass
Polyamide (PA66), Nylon 6/6
-
-25°C ~ 85°C
-
UL94 V-0
Natural
3A
250V
S5B-XH-A-1(LF)(SN)
S5B-XH-A-1
CONN HEADER R/A 5POS 2.5MM
JST Sales America Inc.
1,054
In Stock
1 : ¥2.79000
Bulk
Bulk
Active
Header
Male Pin
0.098" (2.50mm)
5
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole, Right Angle
Press-Fit, Solder
Detent Lock
-
0.134" (3.40mm)
-
0.240" (6.10mm)
Square
Tin
-
Tin
Brass
Polyamide (PA66), Nylon 6/6
-
-25°C ~ 85°C
-
UL94 V-0
Natural
3A
250V
30316-6002HB
30316-6002HB
CONN HEADER VERT 16POS 2.54MM
3M
3,270
In Stock
1 : ¥10.18000
Bulk
Bulk
Obsolete
Header
Male Pin
0.100" (2.54mm)
16
2
0.100" (2.54mm)
All
Board to Board or Cable
Shrouded - 4 Wall
Through Hole
Solder
Push-Pull
0.236" (6.00mm)
0.110" (2.79mm)
-
0.366" (9.30mm)
Square
Gold
Flash
Gold
Brass
Polybutylene Terephthalate (PBT), Polyester, Glass Filled
Keying Slot
-55°C ~ 105°C
-
UL94 V-0
Black
1A
-
Showing
of 4

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.