Headers, Male Pins

Results: 2
Manufacturer
Amphenol ICC (FCI)Harwin Inc.
Series
BERGSTIK® IIM22
Packaging
BagBulk
Connector Type
HeaderHeader, Cuttable
Pitch - Mating
0.079" (2.00mm)0.100" (2.54mm)
Number of Positions
68
Number of Rows
12
Row Spacing - Mating
0.079" (2.00mm)-
Mounting Type
Through HoleThrough Hole, Right Angle
Contact Length - Mating
0.138" (3.50mm)0.230" (5.84mm)
Contact Length - Post
0.091" (2.30mm)0.120" (3.05mm)
Overall Contact Length
0.287" (7.30mm)-
Insulation Height
0.059" (1.50mm)0.095" (2.41mm)
Contact Finish - Mating
GoldGold or Gold, GXT™
Contact Finish Thickness - Mating
15.0µin (0.38µm)-
Insulation Material
-Polyamide (PA6T), Nylon 6T
Operating Temperature
-65°C ~ 130°C-40°C ~ 105°C
Current Rating (Amps)
1A per Contact3A
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
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
M22 Series
M22-2520305
CONN HEADER VERT 6POS 2MM
Harwin Inc.
1,533
In Stock
1 : ¥4.02000
Bulk
Bulk
Active
Header, Cuttable
Male Pin
0.079" (2.00mm)
6
2
0.079" (2.00mm)
All
Board to Board
Unshrouded
Through Hole
Solder
Push-Pull
0.138" (3.50mm)
0.091" (2.30mm)
0.287" (7.30mm)
0.059" (1.50mm)
Square
Gold
-
-
Phosphor Bronze
Polyamide (PA6T), Nylon 6T
-
-40°C ~ 105°C
-
UL94 V-0
Black
1A per Contact
-
68016-xxx
68016-208HLF
CONN HEADER R/A 8POS 2.54MM
Amphenol ICC (FCI)
2,990
In Stock
1 : ¥5.34000
Bag
Bag
Active
Header
Male Pin
0.100" (2.54mm)
8
1
-
All
Board to Board
Unshrouded
Through Hole, Right Angle
Solder
Push-Pull
0.230" (5.84mm)
0.120" (3.05mm)
-
0.095" (2.41mm)
Square
Gold or Gold, GXT™
15.0µin (0.38µm)
-
Phosphor Bronze
-
-
-65°C ~ 130°C
-
UL94 V-0
Black
3A
-
Showing
of 2

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.