Headers, Male Pins

Results: 3
Series
Micro-Fit 3.0 43650Mini-Lock 53375Ultra-Fit 172298
Packaging
BagTray
Pitch - Mating
0.098" (2.50mm)0.118" (3.00mm)0.138" (3.50mm)
Number of Positions
24
Number of Rows
12
Row Spacing - Mating
0.181" (4.60mm)-
Termination
Kinked Pin, SolderSolder
Fastening Type
Latch HolderLocking Ramp
Contact Length - Mating
0.157" (4.00mm)-
Contact Length - Post
0.125" (3.18mm)0.126" (3.20mm)0.134" (3.40mm)
Insulation Height
0.390" (9.91mm)0.453" (11.50mm)0.465" (11.80mm)
Contact Shape
CircularSquare
Contact Finish - Mating
GoldTin
Contact Finish Thickness - Mating
30.0µin (0.76µm)39.4µin (1.00µm)60.0µin (1.52µm)
Contact Material
BrassCopper AlloyPhosphor Bronze
Insulation Material
Liquid Crystal Polymer (LCP)Liquid Crystal Polymer (LCP), Glass FilledPolybutylene Terephthalate (PBTP), Glass Filled
Operating Temperature
-40°C ~ 105°C-
Insulation Color
BlackWhite
Current Rating (Amps)
-Varies by Wire Gauge
Voltage Rating
250V400V-
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
0436500429
0436500429
CONN HEADER VERT 4POS 3MM
Molex
6,854
In Stock
1 : ¥16.99000
Tray
Tray
Active
Header
Male Pin
0.118" (3.00mm)
4
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Locking Ramp
-
0.125" (3.18mm)
-
0.390" (9.91mm)
Square
Gold
30.0µin (0.76µm)
Tin
Brass
Liquid Crystal Polymer (LCP), Glass Filled
Board Guide
-
-
UL94 V-0
Black
-
-
0533750210
0533750210
CONN HEADER VERT 2POS 2.5MM
Molex
164,839
In Stock
1 : ¥3.78000
Bag
Bag
Active
Header
Male Pin
0.098" (2.50mm)
2
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Kinked Pin, Solder
Locking Ramp
0.157" (4.00mm)
0.134" (3.40mm)
-
0.453" (11.50mm)
Circular
Tin
39.4µin (1.00µm)
Tin
Phosphor Bronze
Polybutylene Terephthalate (PBTP), Glass Filled
Board Guide
-40°C ~ 105°C
-
UL94 V-0
White
Varies by Wire Gauge
250V
1722981104
1722981104
CONN HEADER VERT 4POS 3.5MM
Molex
22,396
In Stock
1 : ¥7.88000
Tray
Tray
Active
Header
Male Pin
0.138" (3.50mm)
4
2
0.181" (4.60mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Kinked Pin, Solder
Latch Holder
-
0.126" (3.20mm)
-
0.465" (11.80mm)
Square
Tin
60.0µin (1.52µm)
Tin
Copper Alloy
Liquid Crystal Polymer (LCP)
Board Guide
-40°C ~ 105°C
-
UL94 V-0
Black
-
400V
Showing
of 3

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.