Headers, Male Pins
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Pitch - Mating | Number of Positions | Number of Rows | Row Spacing - Mating | Number of Positions Loaded | Style | Shrouding | Mounting Type | Termination | Fastening Type | Contact Length - Mating | Contact Length - Post | Overall Contact Length | Insulation Height | Contact Shape | Contact Finish - Mating | Contact Finish Thickness - Mating | Contact Finish - Post | Contact Material | Insulation Material | Features | Operating Temperature | Ingress Protection | Material Flammability Rating | Insulation Color | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
27,868 In Stock | 1 : ¥1.64000 Bulk | Bulk | Active | Header, Cuttable | Male Pin | 0.079" (2.00mm) | 2 | 1 | - | All | Board to Board | Unshrouded | Through Hole | Solder | Push-Pull | 0.138" (3.50mm) | 0.091" (2.30mm) | 0.287" (7.30mm) | 0.059" (1.50mm) | Square | Gold | - | - | Phosphor Bronze | Polyamide (PA6T), Nylon 6T | - | -40°C ~ 105°C | - | UL94 V-0 | Black | 1A per Contact | - | |||
1,963 In Stock | 1 : ¥3.61000 Bulk | Bulk | Active | Header, Cuttable | Male Pin | 0.079" (2.00mm) | 8 | 2 | 0.079" (2.00mm) | All | Board to Board | Unshrouded | Through Hole | Solder | Push-Pull | 0.138" (3.50mm) | 0.134" (3.40mm) | 0.331" (8.40mm) | 0.059" (1.50mm) | Square | Gold | - | - | Phosphor Bronze | Polyamide (PA6T), Nylon 6T | - | -40°C ~ 105°C | - | UL94 V-0 | Black | 1A per Contact | - | |||
602 In Stock | 1 : ¥132.92000 Bulk | Bulk | Active | Header | Male Pin | 0.049" (1.25mm) | 16 | 2 | 0.049" (1.25mm) | All | Board to Board or Cable | Shrouded - 4 Wall | Surface Mount | Solder | Threaded | - | - | - | 0.193" (4.90mm) | Circular | Gold | 8.00µin (0.203µm) | - | Phosphor Bronze | Polyamide (PA4T), Nylon 4T, Glass Filled, Halogen Free | Mating Flange, Mounting Flange, Pick and Place | -65°C ~ 150°C | - | UL94 V-0 | Green | 2A | - |