Headers, Male Pins

Results: 4
Manufacturer
GCTJST Sales America Inc.Molex
Series
BC020Mega-Fit 200241Pico-Clasp 202396XH
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Pitch - Mating
0.039" (1.00mm)0.098" (2.50mm)0.224" (5.70mm)
Number of Positions
35610
Style
Board to BoardBoard to Cable/Wire
Shrouding
Shrouded - 4 WallUnshrouded
Mounting Type
Surface Mount, Right AngleThrough Hole
Termination
Press-Fit, SolderSolder
Fastening Type
Detent LockLatch HolderPush-Pull
Contact Length - Mating
0.079" (2.00mm)-
Contact Length - Post
0.118" (3.00mm)0.127" (3.23mm)0.134" (3.40mm)-
Overall Contact Length
0.236" (6.00mm)-
Insulation Height
0.039" (1.00mm)0.185" (4.70mm)0.276" (7.00mm)0.602" (15.29mm)
Contact Finish - Mating
GoldTin
Contact Finish Thickness - Mating
3.90µin (0.099µm)30.0µin (0.76µm)-Flash
Contact Finish - Post
GoldTin
Contact Material
BrassCopperCopper AlloyPhosphor Bronze
Insulation Material
Liquid Crystal Polymer (LCP)Polyamide (PA), NylonPolyamide (PA66), Nylon 6/6
Features
-Board Guide, Glow Wire CompliantSolder Retention
Operating Temperature
-40°C ~ 105°C-40°C ~ 120°C-25°C ~ 85°C
Insulation Color
BlackNatural
Current Rating (Amps)
1A per Contact3AVaries by Wire Gauge
Voltage Rating
50V250V600VAC/DC-
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
B5B-XH-A(LF)(SN)
B5B-XH-A
CONN HEADER VERT 5POS 2.5MM
JST Sales America Inc.
255,972
In Stock
1 : ¥1.48000
Bulk
Bulk
Active
Header
Male Pin
0.098" (2.50mm)
5
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Press-Fit, Solder
Detent Lock
-
0.134" (3.40mm)
-
0.276" (7.00mm)
Square
Tin
-
Tin
Brass
Polyamide (PA66), Nylon 6/6
-
-25°C ~ 85°C
-
UL94 V-0
Natural
3A
250V
BC020-06-A-0200-0300-L-D
BC020-06-A-0200-0300-L-D
6W, 1.0MM PITCH PIN HDR, SIL, TH
GCT
1,333
In Stock
1 : ¥6.73000
Tube
Tube
Active
Header
Male Pin
0.039" (1.00mm)
6
1
-
All
Board to Board
Unshrouded
Through Hole
Solder
Push-Pull
0.079" (2.00mm)
0.118" (3.00mm)
0.236" (6.00mm)
0.039" (1.00mm)
Square
Gold
Flash
Gold
Copper Alloy
Liquid Crystal Polymer (LCP)
-
-40°C ~ 105°C
-
UL94 V-0
Black
1A per Contact
-
2023961007
2023961007
CONN HEADER SMD R/A 10POS 1MM
Molex
8,526
In Stock
1 : ¥13.96000
Cut Tape (CT)
1,300 : ¥8.46147
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Pin
0.039" (1.00mm)
10
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount, Right Angle
Solder
Latch Holder
-
-
-
0.185" (4.70mm)
Square
Gold
3.90µin (0.099µm)
Gold
Phosphor Bronze
Polyamide (PA), Nylon
Solder Retention
-40°C ~ 105°C
-
UL94 V-0
Natural
Varies by Wire Gauge
50V
2002411133
2002411133
MEGA-FIT VT SR TH HDR 30"GOLD 3C
Molex
1,689
In Stock
1 : ¥32.10000
Bulk
Bulk
Active
Header
Male Pin
0.224" (5.70mm)
3
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Latch Holder
-
0.127" (3.23mm)
-
0.602" (15.29mm)
Square
Gold
30.0µin (0.76µm)
Tin
Copper
Liquid Crystal Polymer (LCP)
Board Guide, Glow Wire Compliant
-40°C ~ 120°C
-
UL94 V-0
Black
Varies by Wire Gauge
600VAC/DC
Showing
of 4

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.