Headers, Male Pins

Results: 2
Series
PHVH
Pitch - Mating
0.079" (2.00mm)0.156" (3.96mm)
Number of Positions
24
Mounting Type
Through HoleThrough Hole, Right Angle
Termination
Press-Fit, SolderSolder
Fastening Type
Detent LockLocking Ramp
Contact Length - Mating
0.130" (3.30mm)-
Contact Length - Post
0.134" (3.40mm)0.146" (3.70mm)
Insulation Height
0.189" (4.80mm)0.433" (11.00mm)
Contact Material
BrassCopper Alloy
Insulation Material
Polyamide (PA66), Nylon 6/6Polybutylene Terephthalate (PBT), Glass Filled
Features
-Board Guide
Current Rating (Amps)
2A10A
Voltage Rating
100V250V
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
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
S4B-PH-K-S(LF)(SN)
S4B-PH-K-S
CONN HEADER R/A 4POS 2MM
JST Sales America Inc.
194,002
In Stock
1 : ¥1.97000
Bulk
Bulk
Active
Header
Male Pin
0.079" (2.00mm)
4
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole, Right Angle
Press-Fit, Solder
Detent Lock
0.130" (3.30mm)
0.134" (3.40mm)
-
0.189" (4.80mm)
Square
Tin
-
Tin
Brass
Polyamide (PA66), Nylon 6/6
-
-25°C ~ 85°C
-
UL94 V-0
Natural
2A
100V
B2P-VH-FB-B(LF)(SN)
B2P-VH-FB-B
CONN HEADER VERT 2POS 3.96MM
JST Sales America Inc.
156,776
In Stock
1 : ¥2.38000
Bulk
Bulk
Active
Header
Male Pin
0.156" (3.96mm)
2
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Locking Ramp
-
0.146" (3.70mm)
-
0.433" (11.00mm)
Square
Tin
-
Tin
Copper Alloy
Polybutylene Terephthalate (PBT), Glass Filled
Board Guide
-25°C ~ 85°C
-
UL94 V-0
Natural
10A
250V
Showing
of 2

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.