Headers, Male Pins
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Pitch - Mating | Number of Positions | Number of Rows | Row Spacing - Mating | Number of Positions Loaded | Style | Shrouding | Mounting Type | Termination | Fastening Type | Contact Length - Mating | Contact Length - Post | Overall Contact Length | Insulation Height | Contact Shape | Contact Finish - Mating | Contact Finish Thickness - Mating | Contact Finish - Post | Contact Material | Insulation Material | Features | Operating Temperature | Ingress Protection | Material Flammability Rating | Insulation Color | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
89,430 In Stock | 1 : ¥1.07000 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 2 | 1 | - | All | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 0.236" (6.00mm) | 0.118" (3.00mm) | 0.454" (11.54mm) | 0.100" (2.54mm) | Square | Gold | - | - | Copper Alloy | Polyamide (PA6T), Nylon 6T | - | -40°C ~ 105°C | - | UL94 V-0 | Black | 3A | 250V | |||
13,557 In Stock | 1 : ¥5.66000 Bulk | Bulk | Active | Header | Male Pin | - | 2 | 2 | 0.165" (4.20mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Locking Ramp | - | 0.142" (3.60mm) | - | 0.378" (9.60mm) | Square | Tin | 100.0µin (2.54µm) | Tin | Brass | Polyamide (PA66), Nylon 6/6 | Board Lock | - | - | UL94 V-2 | Natural | - | - | |||
70,597 In Stock | 1 : ¥1.64000 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 2 | 1 | - | All | Board to Cable/Wire | Unshrouded | Through Hole | Solder | - | 0.295" (7.49mm) | 0.110" (2.79mm) | 0.505" (12.83mm) | 0.100" (2.54mm) | Square | Tin | 150.0µin (3.81µm) | Tin | Copper Alloy | Thermoplastic | - | -55°C ~ 105°C | - | UL94 V-0 | Natural | Varies by Wire Gauge | 250VAC | |||
650 In Stock | 1 : ¥8.78000 Bulk | Bulk | Active | Header | Male Pin | 0.156" (3.96mm) | 5 | 1 | - | 3 | Board to Cable/Wire | Shrouded - 1 Wall | Through Hole | Solder | Friction Lock | 0.400" (10.16mm) | 0.125" (3.18mm) | 0.650" (16.51mm) | 0.425" (10.80mm) | Square | Tin | - | Tin | Copper Alloy | Thermoplastic, Glass Filled | - | -55°C ~ 105°C | - | UL94 V-0 | Natural | Varies by Wire Gauge | 600VAC | |||
5,779 In Stock | 1 : ¥13.55000 Tray | Tray | Active | Header | Male Pin | 0.165" (4.20mm) | 12 | 2 | 0.165" (4.20mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Locking Ramp | - | 0.138" (3.50mm) | - | 0.504" (12.80mm) | Square | Tin | 100.0µin (2.54µm) | Tin | Copper Alloy | Polyamide (PA66), Nylon 6/6 | - | -40°C ~ 105°C | - | UL94 V-0 | Natural | - | - |