Headers, Male Pins

Results: 4
Manufacturer
MolexOn Shore Technology Inc.Würth Elektronik
Series
302Stac64 34691WR-PHD
Packaging
BulkTray
Number of Positions
381012
Number of Rows
12
Row Spacing - Mating
0.100" (2.54mm)-
Style
Board to Board or CableBoard to Cable/Wire
Shrouding
Shrouded - 4 WallUnshrouded
Mounting Type
Through HoleThrough Hole, Right Angle
Fastening Type
Latch HolderPush-Pull
Contact Length - Mating
0.236" (6.00mm)-
Contact Length - Post
0.118" (3.00mm)0.119" (3.02mm)0.122" (3.10mm)
Overall Contact Length
0.454" (11.54mm)-
Insulation Height
0.100" (2.54mm)0.358" (9.10mm)0.868" (22.05mm)
Contact Finish - Mating
GoldTin
Contact Finish Thickness - Mating
-Flash
Contact Finish - Post
-GoldTin
Contact Material
BrassCartridge BrassCopper Alloy
Insulation Material
Polyamide (PA6T), Nylon 6TPolyester, Glass FilledSyndiotactic Polystyrene (SPS), Glass Filled
Features
-Board GuideKeying Slot
Material Flammability Rating
-UL94 V-0
Insulation Color
BlackGray
Current Rating (Amps)
3A-
Voltage Rating
250V-
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
61300311121
61300311121
CONN HEADER VERT 3POS 2.54MM
Würth Elektronik
123,554
In Stock
1 : ¥1.07000
Bulk
Bulk
Active
Header
Male Pin
0.100" (2.54mm)
3
1
-
All
Board to Board or Cable
Unshrouded
Through Hole
Solder
Push-Pull
0.236" (6.00mm)
0.118" (3.00mm)
0.454" (11.54mm)
0.100" (2.54mm)
Square
Gold
-
-
Copper Alloy
Polyamide (PA6T), Nylon 6T
-
-40°C ~ 105°C
-
UL94 V-0
Black
3A
250V
302-S101
302-S101
CONN HEADER VERT 10POS 2.54MM
On Shore Technology Inc.
41,406
In Stock
1 : ¥3.04000
Bulk
Bulk
Active
Header
Male Pin
0.100" (2.54mm)
10
2
0.100" (2.54mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Push-Pull
-
0.122" (3.10mm)
-
0.358" (9.10mm)
Square
Gold
Flash
Gold
Brass
Polyester, Glass Filled
Keying Slot
-40°C ~ 105°C
-
UL94 V-0
Black
3A
250V
0346910080
0346910080
CONN HEADER R/A 8POS 2.54MM
Molex
8,070
In Stock
1 : ¥14.53000
Tray
Tray
Active
Header
Male Pin
0.100" (2.54mm)
8
2
0.100" (2.54mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Latch Holder
-
0.119" (3.02mm)
-
0.868" (22.05mm)
Square
Tin
-
Tin
Cartridge Brass
Syndiotactic Polystyrene (SPS), Glass Filled
Board Guide
-40°C ~ 105°C
-
-
Black
-
-
0346910121
0346910121
CONN HEADER R/A 12POS 2.54MM
Molex
1,200
In Stock
13,328
Factory
1 : ¥10.67000
Tray
Tray
Active
Header
Male Pin
0.100" (2.54mm)
12
2
0.100" (2.54mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Latch Holder
-
0.119" (3.02mm)
-
0.868" (22.05mm)
Square
Tin
-
Tin
Cartridge Brass
Syndiotactic Polystyrene (SPS), Glass Filled
Board Guide
-40°C ~ 105°C
-
-
Gray
-
-
Showing
of 4

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.