Headers, Male Pins

Results: 2
Manufacturer
JST Sales America Inc.Samtec Inc.
Series
SH/SRTiger Eye™ TFM
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Pitch - Mating
0.039" (1.00mm)0.050" (1.27mm)
Number of Positions
414
Number of Rows
12
Row Spacing - Mating
0.050" (1.27mm)-
Style
Board to Board or CableBoard to Cable/Wire
Contact Length - Mating
0.131" (3.33mm)-
Insulation Height
0.167" (4.25mm)0.220" (5.60mm)
Contact Finish - Mating
GoldTin
Contact Finish Thickness - Mating
30.0µin (0.76µm)-
Contact Material
Copper AlloyPhosphor Bronze
Insulation Material
Liquid Crystal Polymer (LCP)Polyamide (PA), Nylon
Features
Board GuideSolder Retention
Operating Temperature
-55°C ~ 125°C-25°C ~ 85°C
Insulation Color
BlackNatural
Current Rating (Amps)
1A2.9A per Contact
Voltage Rating
50V275VAC
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
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
BM04B-SRSS-TB
BM04B-SRSS-TB
CONN HEADER SMD 4POS 1MM
JST Sales America Inc.
188,607
In Stock
1 : ¥5.09000
Cut Tape (CT)
1,500 : ¥2.56113
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Pin
0.039" (1.00mm)
4
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount
Solder
Push-Pull
-
-
-
0.167" (4.25mm)
Square
Tin
-
Tin
Copper Alloy
Polyamide (PA), Nylon
Solder Retention
-25°C ~ 85°C
-
UL94 V-0
Natural
1A
50V
TFM-107-02-x-D-A
TFM-107-02-S-D-A
CONN HEADER SMD 14POS 1.27MM
Samtec Inc.
45
In Stock
598
Factory
1 : ¥21.26000
Tube
Tube
Active
Header
Male Pin
0.050" (1.27mm)
14
2
0.050" (1.27mm)
All
Board to Board or Cable
Shrouded - 4 Wall
Surface Mount
Solder
Push-Pull
0.131" (3.33mm)
-
-
0.220" (5.60mm)
Square
Gold
30.0µin (0.76µm)
Tin
Phosphor Bronze
Liquid Crystal Polymer (LCP)
Board Guide
-55°C ~ 125°C
-
UL94 V-0
Black
2.9A per Contact
275VAC
Showing
of 2

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.