Headers, Male Pins

Results: 2
Manufacturer
Hirose Electric Co LtdMolex
Series
EnerBee™ DF60Micro-Lock PLUS 505433
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tray
Product Status
ActiveLast Time Buy
Contact Type
Male BladeMale Pin
Pitch - Mating
0.049" (1.25mm)0.400" (10.16mm)
Number of Positions
214
Number of Rows
12
Mounting Type
Surface MountThrough Hole
Contact Length - Post
0.150" (3.81mm)-
Insulation Height
0.285" (7.25mm)0.846" (21.50mm)
Contact Shape
RectangularSquare
Contact Finish Thickness - Mating
3.94µin (0.100µm)8.00µin (0.203µm)
Contact Finish - Post
-Gold
Contact Material
BrassCopper Alloy
Insulation Material
Liquid Crystal Polymer (LCP), Glass FilledPolyamide (PA), Nylon
Features
Board GuidePick and Place, Solder Retention
Operating Temperature
-55°C ~ 105°C-40°C ~ 105°C
Voltage Rating
50VAC/DC-
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
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
5054330891
5054331491
1.25MM PCB HDR VERT 0.10UM GOLD
Molex
4,434
In Stock
1 : ¥15.52000
Cut Tape (CT)
500 : ¥6.66784
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Pin
0.049" (1.25mm)
14
2
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount
Solder
Latch Holder
-
-
-
0.285" (7.25mm)
Square
Gold
3.94µin (0.100µm)
Gold
Brass
Polyamide (PA), Nylon
Pick and Place, Solder Retention
-40°C ~ 105°C
-
UL94 V-0
Black
Varies by Wire Gauge
50VAC/DC
DF60-2P-10.16DSA(26)
DF60-2P-10.16DSA(26)
CONN HEADER VERT 2POS 10.16MM
Hirose Electric Co Ltd
826
In Stock
1 : ¥25.94000
Tray
Tray
Last Time Buy
Header
Male Blade
0.400" (10.16mm)
2
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Latch Holder
-
0.150" (3.81mm)
-
0.846" (21.50mm)
Rectangular
Gold
8.00µin (0.203µm)
-
Copper Alloy
Liquid Crystal Polymer (LCP), Glass Filled
Board Guide
-55°C ~ 105°C
-
UL94 V-0
Black
Varies by Wire Gauge
-
Showing
of 2

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.