Headers, Male Pins
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Pitch - Mating | Number of Positions | Number of Rows | Row Spacing - Mating | Number of Positions Loaded | Style | Shrouding | Mounting Type | Termination | Fastening Type | Contact Length - Mating | Contact Length - Post | Overall Contact Length | Insulation Height | Contact Shape | Contact Finish - Mating | Contact Finish Thickness - Mating | Contact Finish - Post | Contact Material | Insulation Material | Features | Operating Temperature | Ingress Protection | Material Flammability Rating | Insulation Color | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
13,074 In Stock | 1 : ¥5.42000 Tube | Tube | Active | Header | Male Pin | 0.079" (2.00mm) | 6 | 2 | 0.079" (2.00mm) | All | Board to Board or Cable | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Detent Lock | 0.118" (3.00mm) | 0.118" (3.00mm) | - | 0.197" (5.00mm) | Square | Tin | 39.4µin (1.00µm) | Tin | Brass | Polyamide (PA), Nylon | - | -40°C ~ 85°C | - | UL94 V-0 | Black | 2A | 250V | |||
998 In Stock | 1 : ¥6.73000 Cut Tape (CT) 1,000 : ¥3.83409 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Header | Male Pin | 0.049" (1.25mm) | 8 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Surface Mount, Right Angle | Solder | Detent Lock | - | - | - | 0.142" (3.60mm) | Square | Tin | - | Tin | Brass | Polyamide (PA), Nylon | Solder Retention | -35°C ~ 85°C | - | UL94 V-0 | Beige | 1A | 150V | |||
2 In Stock | 1 : ¥3.94000 Bulk | Bulk | Active | Header | Male Pin | 0.098" (2.50mm) | 6 | 2 | 0.098" (2.50mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Push-Pull | 0.177" (4.50mm) | 0.130" (3.30mm) | - | 0.339" (8.61mm) | Square | Tin | 39.4µin (1.00µm) | Tin | Brass | Polyamide (PA), Nylon | Keying Slot | -35°C ~ 85°C | - | UL94 V-0 | White | - | 150V |