Headers, Male Pins

Results: 2
Manufacturer
TE Connectivity AMP ConnectorsWürth Elektronik
Series
MTA-100WR-BHD
Packaging
BulkTray
Number of Positions
610
Number of Rows
12
Row Spacing - Mating
0.100" (2.54mm)-
Shrouding
Shrouded - 4 WallUnshrouded
Fastening Type
-Push-Pull
Contact Length - Mating
0.295" (7.49mm)-
Contact Length - Post
0.118" (3.00mm)0.140" (3.56mm)
Insulation Height
0.100" (2.54mm)0.358" (9.10mm)
Contact Finish - Mating
GoldTin
Contact Finish - Post
-Tin
Insulation Material
Polybutylene Terephthalate (PBT)Thermoplastic
Features
-Keying Slot
Operating Temperature
-55°C ~ 105°C-40°C ~ 125°C
Insulation Color
BlackNatural
Current Rating (Amps)
3AVaries by Wire Gauge
Voltage Rating
250V250VAC
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
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
61201021721
61201021721
CONN HEADER R/A 10POS 2.54MM
Würth Elektronik
3,953
In Stock
1 : ¥5.17000
Tray
Tray
Active
Header
Male Pin
0.100" (2.54mm)
10
2
0.100" (2.54mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Push-Pull
-
0.118" (3.00mm)
-
0.358" (9.10mm)
Square
Gold
-
-
Copper Alloy
Polybutylene Terephthalate (PBT)
Keying Slot
-40°C ~ 125°C
-
UL94 V-0
Black
3A
250V
640453-6
640453-6
CONN HEADER R/A 6POS 2.54MM
TE Connectivity AMP Connectors
6,808
In Stock
1 : ¥6.08000
Bulk
Bulk
Active
Header
Male Pin
0.100" (2.54mm)
6
1
-
All
Board to Cable/Wire
Unshrouded
Through Hole, Right Angle
Solder
-
0.295" (7.49mm)
0.140" (3.56mm)
-
0.100" (2.54mm)
Square
Tin
-
Tin
Copper Alloy
Thermoplastic
-
-55°C ~ 105°C
-
UL94 V-0
Natural
Varies by Wire Gauge
250VAC
Showing
of 2

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.