Headers, Male Pins

Results: 3
Manufacturer
TE Connectivity AMP ConnectorsTE Connectivity Erni
Series
AMPSEALMAXIBRIDGE
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)
Pitch - Mating
0.100" (2.54mm)0.157" (4.00mm)
Number of Positions
22335
Number of Rows
13
Row Spacing - Mating
0.157" (4.00mm)-
Mounting Type
Panel Mount, Through HoleSurface Mount, Right Angle
Fastening Type
Latch HolderLocking Ramp
Contact Length - Mating
0.161" (4.09mm)-
Insulation Height
0.199" (5.05mm)-
Contact Shape
CircularSquare
Contact Finish - Mating
GoldGold-Palladium
Contact Finish - Post
-Tin
Contact Material
BrassCopper Alloy
Insulation Material
Liquid Crystal Polymer (LCP)Polybutylene Terephthalate (PBT), Glass Filled
Features
Board Guide, Solder RetentionMounting Flange, Sealed
Operating Temperature
-55°C ~ 150°C-40°C ~ 125°C
Material Flammability Rating
-UL94 V-0
Current Rating (Amps)
12A per ContactVaries by Wire Gauge
Voltage Rating
250VAC-
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
1,725
In Stock
1 : ¥115.76000
Bulk
Bulk
Active
Header
Male Pin
0.157" (4.00mm)
23
3
0.157" (4.00mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Panel Mount, Through Hole
Solder
Locking Ramp
-
-
-
-
Circular
Gold-Palladium
-
-
Brass
Polybutylene Terephthalate (PBT), Glass Filled
Mounting Flange, Sealed
-40°C ~ 125°C
-
-
Black
Varies by Wire Gauge
250VAC
234832
234832-E
MAXIBR M 02POS RA A SMT BK
TE Connectivity Erni
4,667
In Stock
1 : ¥22.66000
Cut Tape (CT)
440 : ¥15.40718
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Pin
0.100" (2.54mm)
2
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount, Right Angle
Solder
Latch Holder
0.161" (4.09mm)
-
-
0.199" (5.05mm)
Square
Gold
-
Tin
Copper Alloy
Liquid Crystal Polymer (LCP)
Board Guide, Solder Retention
-55°C ~ 150°C
-
UL94 V-0
Black
12A per Contact
-
5,675
In Stock
1 : ¥118.39000
Bulk
Bulk
Active
Header
Male Pin
0.157" (4.00mm)
35
3
0.157" (4.00mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Panel Mount, Through Hole
Solder
Locking Ramp
-
-
-
-
Circular
Gold-Palladium
-
-
Brass
Polybutylene Terephthalate (PBT), Glass Filled
Mounting Flange, Sealed
-40°C ~ 125°C
-
-
Black
Varies by Wire Gauge
250VAC
Showing
of 3

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.