Headers, Male Pins
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Pitch - Mating | Number of Positions | Number of Rows | Row Spacing - Mating | Number of Positions Loaded | Style | Shrouding | Mounting Type | Termination | Fastening Type | Contact Length - Mating | Contact Length - Post | Overall Contact Length | Insulation Height | Contact Shape | Contact Finish - Mating | Contact Finish Thickness - Mating | Contact Finish - Post | Contact Material | Insulation Material | Features | Operating Temperature | Ingress Protection | Material Flammability Rating | Insulation Color | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
59,905 In Stock | 1 : ¥8.70000 Tube | - | Tube | Active | Header | Male Pin | 0.050" (1.27mm) | 10 | 2 | 0.050" (1.27mm) | All | Board to Board or Cable | Unshrouded | Surface Mount | Solder | Push-Pull | 0.118" (3.00mm) | - | - | 0.039" (1.00mm) | Square | Gold | Flash | Gold | Brass | Polyamide (PA9T), Nylon 9T | - | -40°C ~ 105°C | - | UL94 V-0 | - | 1A | - | ||
28,411 In Stock | 1 : ¥9.44000 Cut Tape (CT) 1,800 : ¥6.14299 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Header | Male Blade | 0.079" (2.00mm) | 3 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Surface Mount, Right Angle | Solder | Detent Lock | - | - | - | 0.102" (2.60mm) | Rectangular | Gold | 3.94µin (0.100µm) | Gold | Copper Alloy | Polyamide (PA), Nylon | Solder Retention | -40°C ~ 105°C | - | UL94 V-0 | Black | 6.5A | 250V |